Festo G 1/2 Pneumatic Regulator - 0.5bar to 7bar, 16bar max. input, 194648
- RS-artikelnummer:
- 203-6602
- Tillv. art.nr:
- LRS-1/2-D-7-O-MIDI
- Tillverkare / varumärke:
- Festo
Antal (1 enhet)*
2 417,30 kr
(exkl. moms)
3 021,62 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
Tillfälligt slut
- Leverans från den 09 mars 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 2 417,30 kr |
*vägledande pris
- RS-artikelnummer:
- 203-6602
- Tillv. art.nr:
- LRS-1/2-D-7-O-MIDI
- Tillverkare / varumärke:
- Festo
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
| Brand | Festo | |
| Port Connection | G 1/2 | |
| Maximum Outlet Pressure | 7bar | |
| Minimum Outlet Pressure | 0.5bar | |
| Maximum Input Pressure | 16bar | |
| Manufacturer Series | D | |
| Typical Flow Rate | 4000L/min | |
| Model Number p | 194648 | |
| Välj alla | ||
|---|---|---|
Brand Festo | ||
Port Connection G 1/2 | ||
Maximum Outlet Pressure 7bar | ||
Minimum Outlet Pressure 0.5bar | ||
Maximum Input Pressure 16bar | ||
Manufacturer Series D | ||
Typical Flow Rate 4000L/min | ||
Model Number p 194648 | ||
- COO (Country of Origin):
- HU
The Festo pressure regulator LRS-1/2-D-7-O-MIDI With lockable regulator head, working pressure up to 7 bar. Also suitable for front panel mounting it has two pressure gauge connections for different fitting options. Good regulating characteristics with minimal pressure hysteresis.
Size Midi
Series D
Actuator lock Rotary knob with integrated lock
Assembly position Any
Design structure Piloted piston regulator
Relaterade länkar
- Festo G 1/2 Pneumatic Regulator - 0.5bar to 7bar 194647
- Festo G 1/2 Pneumatic Regulator - 0.5bar to 7bar 16bar max. input, 194646
- Festo Pneumatic Regulator - 0.5bar to 7bar 194654
- Festo G 1/4 Pneumatic Regulator - 0.5bar to 7bar 194630
- Festo G 1/4 Pneumatic Regulator - 0.5bar to 7bar 194631
- Festo G 1/4 Pneumatic Regulator - 0.5bar to 7bar 194632
- Festo G 1/4 Pneumatic Regulator - 0.5bar to 7bar 194633
- Festo G 3/8 Pneumatic Regulator - 0.5bar to 7bar 194638