Festo G 1/2 Pneumatic Regulator - 0.5bar to 7bar, 1/2 in, 16bar max. input, 194646

Antal (1 enhet)*

2 526,50 kr

(exkl. moms)

3 158,12 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Tillfälligt slut
  • Leverans från den 10 mars 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +2 526,50 kr

*vägledande pris

RS-artikelnummer:
203-6575
Tillv. art.nr:
LRS-1/2-D-7-MIDI
Tillverkare / varumärke:
Festo
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Festo

Port Connection

G 1/2

Maximum Outlet Pressure

7bar

Minimum Outlet Pressure

0.5bar

Maximum Input Pressure

16bar

Manufacturer Series

D

Pressure Gauge Port Size

G 1/2

Port Connection Thread Size

1/2 in

Pressure Gauge Port Thread Size

1/2 in

Maximum Flow Rate

ISO8573-1:2010

Typical Flow Rate

4000L/min

Port Connection Thread Standard

G

Minimum Operating Temperature

ISO8573-1:2010°C

Maximum Operating Temperature

ISO8573-1:2010°C

Model Number p

194646

Overall Dimensions

85 x 95 x 135mm

Overall Length

85mm

Overall Height

135mm

Pressure Increase Ratio

ISO8573-1:2010

Proof Pressure

ISO8573-1:2010

Overall Width

95mm

COO (Country of Origin):
HU

Festo G 1/2 Pneumatic Regulator, 0.5 Bar to 7 Bar - LRS Series - LRS-1/2-D-7-MIDI


Choose this pneumatic regulator from Festo to ensure constant pressure of compressed air in downstream processes. The unit uses direct-operation technology and offers efficient control with fast response times. Plus, you don't need a minimum pressure differential, making it a versatile choice that can be assembled in any position. NBR (nitrile rubber) seals on this unit provide good abrasion and compression set resistance. Thanks to its simple yet robust construction, this regulator offers a long service life.

• Compact midi unit saves space in factory automation settings

• Two pressure gauge connections for flexible fitting options

• Zinc die-casting construction for durability and superior corrosion resistance

• Good regulating characteristics with minimal pressure hysteresis for higher productivity

• Wide operating temperature range of -10°C to +60°C for use in tough industrial applications

Application Information


• HVAC (heating, ventilation and air-conditioning) units

• Home heating furnaces

• Medical and dental equipment

Does this unit accommodate for changes in load pressure?


Yes, this regulator is primary pressure-compensated, meaning it adjusts automatically to compensate for changes in system pressures.

How do I mount this regulator?


This unit is suitable for front-panel and in-line installation.

Relaterade länkar