Festo G 1/8 Pneumatic Regulator - 0.06bar to 6bar, 1/8 in, 8bar max. input, 558346

Antal (1 enhet)*

6 689,20 kr

(exkl. moms)

8 361,50 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • 1 enhet(er) är redo att levereras från en annan plats
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +6 689,20 kr

*vägledande pris

RS-artikelnummer:
202-2134
Tillv. art.nr:
VPPM-6L-L-1-G18-0L6H-V1N-C1
Tillverkare / varumärke:
Festo
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Festo

Port Connection

G 1/8

Maximum Outlet Pressure

6bar

Minimum Outlet Pressure

0.06bar

Maximum Input Pressure

8bar

Manufacturer Series

VPP

Pressure Gauge Port Size

G 1/8

Port Connection Thread Size

1/8 in

Pressure Gauge Port Thread Size

G

Typical Flow Rate

900L/min

Port Connection Thread Standard

G

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+50°C

Overall Width

65.5mm

Overall Height

126.9mm

Overall Length

41.5mm

Model Number p

558346

Overall Dimensions

41.5 x 65.5 x 126.9mm

COO (Country of Origin):
BG

Festo Proportional Pressure Regulator, 0.06 to 6 Bar, G1/8 - VPPM-6L-L-1-G18-0L6H-V1N-C1


Quickly pre-set piston and rotational speeds in pneumatic systems with this proportional pressure regulator from Festo. The dynamic component provides precise pressure and flow control so you can set the exact parameters for any application. A two-stage, multi-sensing control circuit brings high levels of reliability and optimum regulation results. The device's integrated pressure sensor offers stable control, even when operating in fluctuating temperatures and complex applications. Three pre-set functions let you select your choice of control characteristics.

• Precise regulation even when operating over long distances

• Plug-and-work technology for simple assembly, installation and control

• Can maintain up to eight different pressure settings using downstream directional control valves

• Displays digital pressure values that are quick and easy to interpret

Applications


• Industrial automation

• Mining and minerals processing

• Testing and laboratory equipment

How does a multi-sensing control circuit work?


A multi-sensor control consists of several circuits nested inside one another. In this way, the overall system is divided into smaller subcircuits that are easier to control for a specific task.

Relaterade länkar