Festo G 1/8 Pneumatic Regulator - 0.06bar to 6bar, 1/8 in, 8bar max. input, 542234

Antal (1 enhet)*

5 902,74 kr

(exkl. moms)

7 378,42 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • Dessutom levereras 1 enhet(er) från den 02 februari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +5 902,74 kr

*vägledande pris

RS-artikelnummer:
202-2132
Tillv. art.nr:
VPPM-6L-L-1-G18-0L6H-V1N
Tillverkare / varumärke:
Festo
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Festo

Port Connection

G 1/8

Maximum Outlet Pressure

6bar

Minimum Outlet Pressure

0.06bar

Maximum Input Pressure

8bar

Manufacturer Series

VPP

Pressure Gauge Port Size

G 1/8

Port Connection Thread Size

1/8 in

Pressure Gauge Port Thread Size

1/8 in

Typical Flow Rate

900L/min

Port Connection Thread Standard

G

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+60°C

Overall Height

126.9mm

Overall Length

41.5mm

Pressure Gauge Port Thread Standard

G

Overall Dimensions

41.5 x 65.5 x 126.9mm

Model Number p

542234

Overall Width

65.5mm

COO (Country of Origin):
BG

Festo Pneumatic Regulator, G1/8 Connector, 0.06 to 6 Bar - VPPM-6L-L-1-G18-0L6H-V1N


Accurately control the output air pressure of your systems with this pneumatic regulator from Festo. It's a 3/2-way pressure-reducing valve that cuts off the flow of gas or liquid when a pre-set pressure is reached. The unit has a two-stage control circuit, which means it lowers high pressure in two phases and needs fewer readjustments. This ensures quick responses to efficiently regulate the pressure in even the most demanding industrial air preparation applications. You can be sure that the 0.06 to 6 bar pressure range is suitable for heavy-duty situations.

• Electric setpoint specification combined with the two-stage control circuit ensures stable and precise air pressure regulation

• Can be assembled in any position, for versatility

• Polarity protection prevents damage to the device by cutting off the power supply when the electrical polarity is reversed

Applications


• Industrial applications

• Domestic appliances

• Medical equipment

• Dental instruments and components

Why is it important to choose the right size pneumatic regulator for an application?


Choosing the correct size pneumatic regulator for particular systems is crucial. When a regulator is too large, it increases air usage and wastes energy.

Relaterade länkar