SMC Mount Accessory for Pneumatic Valve
- RS-artikelnummer:
- 623-784
- Tillv. art.nr:
- EX120-SDN1-X2
- Tillverkare / varumärke:
- SMC
Antal (1 enhet)*
5 295,02 kr
(exkl. moms)
6 618,78 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
Tillfälligt slut
- Leverans från den 04 februari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 5 295,02 kr |
*vägledande pris
- RS-artikelnummer:
- 623-784
- Tillv. art.nr:
- EX120-SDN1-X2
- Tillverkare / varumärke:
- SMC
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
| Brand | SMC | |
| Product Type | Mount Accessory for Pneumatic Valve | |
| Number of Outputs | 16 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Height | 10.2mm | |
| Standards/Approvals | CE, RoHS | |
| Output Type | NPN/PNP | |
| Välj alla | ||
|---|---|---|
Brand SMC | ||
Product Type Mount Accessory for Pneumatic Valve | ||
Number of Outputs 16 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Height 10.2mm | ||
Standards/Approvals CE, RoHS | ||
Output Type NPN/PNP | ||
- COO (Country of Origin):
- JP
The SMC Serial interface (SI) unit designed for DeviceNet communication in pneumatic control systems. It supports up to 16 solenoid outputs and is compatible with valve series like SV1000–4000, VQ1000–2000, and SY3000–5000. With an IP20 enclosure, its ideal for integration into industrial automation setups where compact and reliable fieldbus connectivity is needed
Facilitates high-speed data transmission for efficient process control
Supports a large number of connected devices, enhancing system productivity
Features versatile communication options to accommodate your unique setup
Delivers outstanding environmental resistance, ensuring long-term durability
relaterade länkar
- SMC EX250 series Pneumatic Logic Controller
- SMC EX260 series Pneumatic Logic Controller
- SMC EX9 series Pneumatic Logic Controller
- SMC EX600 series Pneumatic Logic Controller
- SMC EX245 series Pneumatic Logic Controller
- SMC EX510 series Pneumatic Logic Controller
- SMC EX500 series Pneumatic Logic Controller
- SMC DAS series 0.7 MPa Pneumatic Logic Controller