EMERSON – ASCO 342 series 25μm G 1/4 1.2bar to 8bar Pneumatic Filter 1050L/min max with Semi Automatic drain
- RS-artikelnummer:
- 478-4134
- Tillv. art.nr:
- 34225134
- Tillverkare / varumärke:
- EMERSON – ASCO
3 I lager för avsändande samma dag
Nästa dag-leverans inte möjlig
Lagt till varukorgen
Pris (ex. moms) Varje
505,43 kr
(exkl. moms)
631,79 kr
(inkl. moms)
Enheter | Per unit |
1 - 4 | 505,43 kr |
5 - 9 | 489,78 kr |
10 + | 473,59 kr |
- RS-artikelnummer:
- 478-4134
- Tillv. art.nr:
- 34225134
- Tillverkare / varumärke:
- EMERSON – ASCO
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- FR
Produktdetaljer
Modulair FRL 105 series
Range of modular elements for air treatment from G1/8" → G 1/4"
Filters with polycarbonate tank, without protector and with a filtration threshold of 25 μm.
Regulators with 0.5 → 8 bar regulator button.
Filter regulator and filter regulator lubricator assemblies are also available.
Filters with polycarbonate tank, without protector and with a filtration threshold of 25 μm.
Regulators with 0.5 → 8 bar regulator button.
Filter regulator and filter regulator lubricator assemblies are also available.
Specifikationer
Attribute | Value |
---|---|
Filtration Size | 25µm |
Port Connection | G 1/4 |
Drain Type | Semi Automatic |
Manufacturer Series | 342 |
Maximum Flow Rate | 1050L/min |
Minimum Operating Pressure | 1.2bar |
Maximum Operating Pressure | 8bar |
Maximum Operating Temperature | +50°C |
Port Connection Thread Standard | G |
Minimum Operating Temperature | 0°C |
Port Connection Thread Size | 1/4 in |