Festo MS series 40μm Pneumatic Filter with Automatic drain
- RS-artikelnummer:
- 202-3405
- Tillv. art.nr:
- MS9-LF-G-EUV
- Tillverkare / varumärke:
- Festo
Antal (1 enhet)*
2 305,52 kr
(exkl. moms)
2 881,90 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
Tillfälligt slut
- Leverans från den 20 januari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 2 305,52 kr |
*vägledande pris
- RS-artikelnummer:
- 202-3405
- Tillv. art.nr:
- MS9-LF-G-EUV
- Tillverkare / varumärke:
- Festo
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
| Brand | Festo | |
| Filtration Size | 40µm | |
| Drain Type | Automatic | |
| Manufacturer Series | MS | |
| Välj alla | ||
|---|---|---|
Brand Festo | ||
Filtration Size 40µm | ||
Drain Type Automatic | ||
Manufacturer Series MS | ||
- COO (Country of Origin):
- HU
The Festo filter MS9-LF-G-EUV 40 μm filter with metal bowl guard. It has fully automatic condensate drain and flow direction from left to right.
Size 9
Series MS
Assembly position Vertical +/- 5°
Grade of filtration 40 μm
Condensate drain fully automatic
Series MS
Assembly position Vertical +/- 5°
Grade of filtration 40 μm
Condensate drain fully automatic
relaterade länkar
- Festo MS series 40μm Pneumatic Filter 16000L/min max with Automatic drain
- Festo MS series 40μm G 1/2 2bar to 12 bar Filter 4100L/min max with Automatic drain
- Festo MS series 40μm G 1/4 2bar to 12 bar Filter 1700L/min max with Automatic drain
- Festo MS series 5μm Pneumatic Filter with Automatic drain
- Festo MS Filter Regulator Automatic 564119
- Festo MS Filter Regulator Automatic 564111
- Festo MS Filter Regulator Automatic 564113
- Festo MS series 40μm 0bar to 20 bar Filter with Manual drain