Festo MS series 5μm G 1/4 2bar to 12 bar Filter 2000L/min max with Automatic drain

Antal (1 enhet)*

967,12 kr

(exkl. moms)

1 208,90 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • Dessutom levereras 2 enhet(er) från den 22 december 2025
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +967,12 kr

*vägledande pris

RS-artikelnummer:
202-3382
Tillv. art.nr:
MS6-LF-1/4-CRV
Tillverkare / varumärke:
Festo
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Festo

Filtration Size

5µm

Port Connection

G 1/4

Drain Type

Automatic

Manufacturer Series

MS

Maximum Flow Rate

2000L/min

Typical Flow Rate

2000L/min

Minimum Operating Pressure

2bar

Maximum Operating Pressure

12 bar

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-10°C

Bowl Material

Plastic

COO (Country of Origin):
HU

Festo Series MS Filter, 5 μm Filtration size, 2000 L/min Maximum Flow Rate - MS6-LF-1/4-CRV, Numeric Part Number: 529625


This filter is designed for compressed air filtration, featuring a filtration size of 5μm. The robust construction includes a plastic bowl and die-cast aluminium housing, making it suitable for various industrial applications. The device operates efficiently within a pressure range of 2 bar to 12 bar and can handle temperatures from -10°C to +60°C, ensuring reliable performance in demanding environments.

Features & Benefits


• Fully automatic condensate drain eliminates manual intervention
• High flow rate of 2000 L/min supports demanding applications
• 5μm filtration ensures high-quality air standards
• Designed for vertical mounting for easy installation
• Corrosion resistance class 2 assures durability under moderate stress

Applications


• Used in the food industry for safe compressed air handling
• Integrates seamlessly into pneumatic systems in automation
• Utilised in machinery requiring high flow rates and reliable air supply

What are the advantages of the sinter filter design with a centrifugal separator?


The sinter filter design, enhanced by a centrifugal separator, effectively removes larger particles from the airflow before reaching the finer filtration stage. This dual-action process prolongs the lifespan of the filter and maintains consistent air quality.

How does the filter’s construction cater to various operational environments?


Constructed with die-cast aluminium and a plastic bowl, it is lightweight yet durable, allowing performance across a wide temperature range of -10°C to +60°C. This durability ensures reliable use in both industrial and food processing environments.

What is the significance of the operating pressure range?


The filter functions optimally within a pressure range of 2 bar to 12 bar, making it versatile for different applications. This range allows compatibility with a wide range of pneumatic equipment, ensuring operational flexibility.

relaterade länkar