Festo MS series 0.01μm G 3/8 Pneumatic Filter 900L/min max with Automatic drain
- RS-artikelnummer:
- 202-3340
- Tillv. art.nr:
- MS6-LFM-3/8-AUV
- Tillverkare / varumärke:
- Festo
Antal (1 enhet)*
1 875,78 kr
(exkl. moms)
2 344,72 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
Tillfälligt slut
- Leverans från den 19 januari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 1 875,78 kr |
*vägledande pris
- RS-artikelnummer:
- 202-3340
- Tillv. art.nr:
- MS6-LFM-3/8-AUV
- Tillverkare / varumärke:
- Festo
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
| Brand | Festo | |
| Filtration Size | 0.01µm | |
| Port Connection | G 3/8 | |
| Drain Type | Automatic | |
| Manufacturer Series | MS | |
| Maximum Flow Rate | 900L/min | |
| Välj alla | ||
|---|---|---|
Brand Festo | ||
Filtration Size 0.01µm | ||
Port Connection G 3/8 | ||
Drain Type Automatic | ||
Manufacturer Series MS | ||
Maximum Flow Rate 900L/min | ||
- COO (Country of Origin):
- HU
The Festo micro filter MS6-LFM-3/8-AUV is 0.01 μm filter. It has metal bowl guard, fully automatic condensate drain and flow direction from left to right.
Series MS
Size 6
Design structure Fibre filter
Grade of filtration 0,01 μm
Condensate drain fully automatic
Size 6
Design structure Fibre filter
Grade of filtration 0,01 μm
Condensate drain fully automatic
relaterade länkar
- Festo MS series 0.01μm G 1/2 Pneumatic Filter 900L/min max with Automatic drain
- Festo MS series 0.01μm G 1/4 2bar to 12 bar Pneumatic Filter 900L/min max with Automatic drain
- Festo MS series 0.01μm G 1/2 2bar to 12 bar Pneumatic Filter 900L/min max with Automatic drain
- Festo MS series 0.01μm G 3/8 2bar to 12 bar Pneumatic Filter 900L/min max with Automatic drain
- Festo MS series 0.01μm G 1/2 Pneumatic Filter 2500L/min max with Automatic drain
- Festo MS series 0.01μm Pneumatic Filter 6500L/min max with Automatic drain
- Festo MS series 0.01μm G 3/8 0bar to 20 bar Pneumatic Filter 900L/min max with Manual drain
- Festo MS series 0.01μm G 1/4 Pneumatic Filter 900L/min max with Manual drain