SKF Kuddblockslager, Pressat stål, ID 30 mm ID, centrumhöjd 33 mm, L 119 mm, D 38 mm
- RS-artikelnummer:
- 339-8748
- Tillv. art.nr:
- P 30 TF
- Tillverkare / varumärke:
- SKF
Mängdrabatt möjlig
Visa alternativ för volympriserAntal (1 enhet)*
797,55 kr
(exkl. moms)
996,94 kr
(inkl. moms)
GRATIS leverans för online beställningar över 750,00 kr
I lager
- Dessutom levereras 2 enhet(er) från den 26 oktober 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 - 4 | 797,55 kr |
| 5 - 9 | 775,26 kr |
| 10 - 24 | 754,43 kr |
| 25 + | 734,50 kr |
*vägledande pris
- RS-artikelnummer:
- 339-8748
- Tillv. art.nr:
- P 30 TF
- Tillverkare / varumärke:
- SKF
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
| Varumärke | SKF | |
| Produkttyp | Kuddblockslager | |
| Invändig diameter | 30mm | |
| Material | Pressat stål | |
| Centrumhöjd | 33mm | |
| Fästehålstorlek | 10 mm | |
| Längd | 119mm | |
| Djup | 38mm | |
| Fästeshål centrum-till-centrum | 95mm | |
| Höjd | 66mm | |
| Standarder/godkännanden | No | |
| Välj alla | ||
|---|---|---|
Varumärke SKF | ||
Produkttyp Kuddblockslager | ||
Invändig diameter 30mm | ||
Material Pressat stål | ||
Centrumhöjd 33mm | ||
Fästehålstorlek 10 mm | ||
Längd 119mm | ||
Djup 38mm | ||
Fästeshål centrum-till-centrum 95mm | ||
Höjd 66mm | ||
Standarder/godkännanden No | ||
RoHS-status: Undantagen
SKF Pillow Block Bearing, 30mm Inside Diameter, 33mm Centre Height - P 30 TF
This pillow block bearing is an essential component in various mechanical applications. With an inside diameter of 30mm and an overall height of 66mm, this product combines robust design and efficiency. The pressed steel construction ensures durability while maintaining lightweight characteristics, making it suitable for demanding industrial environments.
Features & Benefits
• Designed with a mount hole size of 10mm for easier installation
• Preserves performance with a basic dynamic load rating of 19.5kN
• Capable of achieving a maximum limiting speed of 6300 r/min
• Features a grease fitting for enhanced maintenance and longevity
• Accepted fastening using attachment bolts of 10mm diameter
• Incorporates a threaded hole for versatile mounting options
Applications
• Used for automation equipment requiring reliable support
• Ideal for various industrial machinery for improved performance
• Ideal for needing robust and durable bearing solutions
• Essential for mechanical systems to optimise operational efficiency
What maintenance procedures should be followed to ensure optimal performance?
Regularly check the grease fitting for effective lubrication, and ensure the grub screw is tightened to a torque of 4 N·m to secure the bearing unit.
How does the maximum radial housing load capability benefit my operation?
The permissible radial housing load of 2.6kN allows for stable operation under substantial loads, reducing the risk of bearing failure in high-stress environments.
What should I consider regarding the mounting of this bearing unit?
Its recommended to use M10 attachment bolts for secure installation, and ensure the mount hole spacing of 95 mm aligns correctly with your assembly to facilitate proper alignment.
Pedestal Bearing Unit
Self-lube bearing units with two-piece zinc-plated pressed steel housings, fitted with bearing inserts
Quick fit / dismantle
Relaterade länkar
- SKF Kuddblockslager, Stål, ID 30 mm ID, centrumhöjd 42.9 mm, L 159 mm, D 40 mm
- SKF Kuddblockslager, Stål, ID 30 mm ID, centrumhöjd 42.9 mm, L 98 mm, D 40 mm
- NSK-RHP Kuddblockslager, Gjutjärn, ID 15 mm ID, centrumhöjd 26.97 mm, L 119 mm, D 30.5 mm
- NSK-RHP Kuddblockslager, Gjutjärn, ID 40 mm ID, centrumhöjd 49.2 mm, L 119 mm, D 47 mm
- NSK-RHP Kuddblockslager, Gjutjärn, ID 12 mm ID, centrumhöjd 26.97 mm, L 119 mm, D 30.5 mm
- NSK-RHP Kuddblockslager, Gjutjärn, ID 15.87 mm ID, centrumhöjd 26.97 mm, L 119 mm, D 30.5 mm
- NSK-RHP Kuddblockslager, Gjutjärn, ID 12.7 mm ID, centrumhöjd 26.97 mm, L 119 mm, D 30.5 mm
- SKF Lagerhus, Pressat stål, ID 12 mm ID, centrumhöjd 22 mm, L 86 mm, D 26 mm