Amphenol Communications Solutions QSFP-DD I/O Connector Plug 76-Position, UE36C2620005B3A

Mängdrabatt möjlig

Antal (1 fack med 15 enheter)*

4 224,255 kr

(exkl. moms)

5 280,315 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • Dessutom levereras 420 enhet(er) från den 19 december 2025
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
Per Bricka*
15 - 60281,617 kr4 224,26 kr
75 - 135262,185 kr3 932,78 kr
150 +237,679 kr3 565,19 kr

*vägledande pris

RS-artikelnummer:
262-0060
Tillv. art.nr:
UE36C2620005B3A
Tillverkare / varumärke:
Amphenol Communications Solutions
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Amphenol Communications Solutions

Form Factor

QSFP-DD

Type

I/O Connector

Gender

Plug

Number of Ports

1

Number of Contacts

76

Contact Material

Copper Alloy

Current Rating

500mA

COO (Country of Origin):
CN
The Amphenol Communications Solutions QSFP DD connector is a interconnect system is comprised of a 76 position with 0.8mm pitch connector built for use in high speed serial applications. Each port supports up to 400 G byte per sec in aggregate over an 8 x 50 G byte per sec electrical interface. The cage and connector design provides backwards compatibility to QSFP28 modules which can be inserted into a QSFP DD port and connected to 4 of the 8 electrical channels. It has one of the industry leading multi lane pluggable form factors used across Ethernet and fibre channel and infiniband.

Electrical interface employs 8 lanes that support 25G byte per sec
NRZ modulation or 56G byte per sec PAM4
Supports passive and active copper and optical solutions products
MSA supported standard interface
Multiple connector and heat sink configurations
QSFP series double density product with 8 channels per port
Backwards mating compatible with QSFP
Multiple connector and heat sink configurations

relaterade länkar