Amphenol Communications Solutions QSFP-DD I/O Connector Plug 76-Position, UE36C1621105A3A
- RS-artikelnummer:
- 262-0039
- Tillv. art.nr:
- UE36C1621105A3A
- Tillverkare / varumärke:
- Amphenol Communications Solutions
Mängdrabatt möjlig
Antal (1 enhet)*
229,45 kr
(exkl. moms)
286,81 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
Tillfälligt slut
- Leverans från den 21 april 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 - 9 | 229,45 kr |
| 10 + | 210,45 kr |
*vägledande pris
- RS-artikelnummer:
- 262-0039
- Tillv. art.nr:
- UE36C1621105A3A
- Tillverkare / varumärke:
- Amphenol Communications Solutions
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
| Brand | Amphenol Communications Solutions | |
| Form Factor | QSFP-DD | |
| Type | I/O Connector | |
| Gender | Plug | |
| Number of Ports | 1 | |
| Number of Contacts | 76 | |
| Contact Material | Copper Alloy | |
| Current Rating | 500mA | |
| Välj alla | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Form Factor QSFP-DD | ||
Type I/O Connector | ||
Gender Plug | ||
Number of Ports 1 | ||
Number of Contacts 76 | ||
Contact Material Copper Alloy | ||
Current Rating 500mA | ||
- COO (Country of Origin):
- CN
The Amphenol Communications Solutions QSFP DD connector is a interconnect system is comprised of a 76 position with 0.8mm pitch connector built for use in high speed serial applications. Each port supports up to 400 G byte per sec in aggregate over an 8 x 50 G byte per sec electrical interface. The cage and connector design provides backwards compatibility to QSFP28 modules which can be inserted into a QSFP DD port and connected to 4 of the 8 electrical channels. It has one of the industry leading multi lane pluggable form factors used across Ethernet and fibre channel and infiniband.
Electrical interface employs 8 lanes that support 25G byte per sec
NRZ modulation or 56G byte per sec PAM4
Supports passive and active copper and optical solutions products
MSA supported standard interface
Multiple connector and heat sink configurations
QSFP series double density product with 8 channels per port
Backwards mating compatible with QSFP
Multiple connector and heat sink configurations
NRZ modulation or 56G byte per sec PAM4
Supports passive and active copper and optical solutions products
MSA supported standard interface
Multiple connector and heat sink configurations
QSFP series double density product with 8 channels per port
Backwards mating compatible with QSFP
Multiple connector and heat sink configurations
relaterade länkar
- Amphenol Communications Solutions QSFP-DD I/O Connector Plug 76-Position, UE36C1621105A3A
- Amphenol Communications Solutions QSFP-DD I/O Connector Plug 76-Position, UE36C1620005C32
- Amphenol Communications Solutions QSFP-DD I/O Connector Plug 76-Position, UE36C1621106A4A
- Amphenol Communications Solutions QSFP-DD I/O Connector Plug 76-Position, UE36C2620005C3A
- Amphenol Communications Solutions QSFP-DD I/O Connector Plug 76-Position, UE36C4620105001
- Amphenol Communications Solutions QSFP-DD I/O Connector Plug 76-Position, UE36A10102000T
- Amphenol Communications Solutions QSFP-DD I/O Connector Plug 76-Position, UE36C1620005C3A
- Amphenol Communications Solutions QSFP-DD I/O Connector Plug 76-Position, UE36A10103000T