TE Connectivity Cage Assembly 4-Port 40-Position, 2356208-1
- RS-artikelnummer:
- 224-0647
- Tillv. art.nr:
- 2356208-1
- Tillverkare / varumärke:
- TE Connectivity
Inte tillgänglig
RS kommer inte längre att lagerföra denna produkt.
- RS-artikelnummer:
- 224-0647
- Tillv. art.nr:
- 2356208-1
- Tillverkare / varumärke:
- TE Connectivity
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
| Brand | TE Connectivity | |
| Type | Cage Assembly | |
| Body Orientation | Straight | |
| Number of Ports | 4 | |
| Number of Contacts | 40 | |
| Contact Material | Copper Alloy | |
| Series | SFP56 | |
| Välj alla | ||
|---|---|---|
Brand TE Connectivity | ||
Type Cage Assembly | ||
Body Orientation Straight | ||
Number of Ports 4 | ||
Number of Contacts 40 | ||
Contact Material Copper Alloy | ||
Series SFP56 | ||
The TE Connectivity SFP-DD (small form-factor pluggable double density) cages 1x4 and connectors provide two-lane PAM-4 56 Gbps I/O interconnect, which can address higher demand for port density and scalability in next generation data centre, networking and wireless infrastructure applications.
Pluggable I/O Product Type - Cage Assembly
EMI Containment Feature Type - EMI Springs
Pluggable I/O Applications - SFP-DD
Thermal Accessory Type Included - Heat Sink
Included Light pipe - Yes
EMI Containment Feature Type - EMI Springs
Pluggable I/O Applications - SFP-DD
Thermal Accessory Type Included - Heat Sink
Included Light pipe - Yes
relaterade länkar
- TE Connectivity Cage Assembly 4-Port 40-Position, 2356208-1
- TE Connectivity Cage Assembly 4-Port 40-Position, 2344508-1
- TE Connectivity SFP+ Cage Assembly 2-Port 40-Position, 2007492-8
- TE Connectivity SFP+ Cage Assembly 2-Port 40-Position, 2007492-6
- TE Connectivity SFP Cage Assembly 2-Port 40-Position, 1658391-2
- TE Connectivity SFP+ Cage Assembly 2-Port 40-Position, 1-2007492-6
- TE Connectivity Cage Assembly Male 4-Port 2400-Position, 2315853-4
- TE Connectivity zSFP+ Cage Assembly With Integrated Connector Receptacle 2-Port 40-Position, 2349202-6