TE Connectivity CFP2 Dust Plug, 2288221-1

Mängdrabatt möjlig

Antal (1 fack med 30 enheter)*

4 379,76 kr

(exkl. moms)

5 474,70 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Tillfälligt slut
  • Leverans från den 18 mars 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
Per Bricka*
30 - 120145,992 kr4 379,76 kr
150 +141,934 kr4 258,02 kr

*vägledande pris

RS-artikelnummer:
172-0621
Tillv. art.nr:
2288221-1
Tillverkare / varumärke:
TE Connectivity
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

TE Connectivity

Type

Dust Plug

Form Factor

CFP2

Body Orientation

Straight

Termination Method

Press-In

Series

CFP2

TE Connectivity Network Connector


The TE Connectivity CFP2 1x1 straight cage assembly connector is designed to accelerate data transmission, to improve signal integrity and thermal performance of critical systems. The CFP2 interconnects transfer data 2.8 times faster than current CFP products, achieving 28Gbps per lane for less than 100Gbps Ethernet (and other protocols) in a high density. These connectors provide excellent signal integrity and feature a ruggedized cage construction for a robust solution, helping ensure reliable connections.

Features and Benefits


• Pluggable I/O connectors
• Press-in termination method

Applications


• Carrier networks
• Datacentres
• Large datacentre campus connectivity
• Metro area networks
• Mid- to long-reach, high capacity, multi-100Gbps links

Certifications


• ANSI/ESD S20.20:2014
• BS EN 61340-5-1:2007

relaterade länkar