Molex zQSFP+ Cage Assembly 2-Port, 100015-1445

Antal (1 låda med 8 enheter)*

1 996,05 kr

(exkl. moms)

2 495,06 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Tillfälligt slut
  • Leverans från den 25 maj 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Låda(or)
Per låda
Per enhet*
1 +1 996,05 kr249,506 kr

*vägledande pris

RS-artikelnummer:
683-618
Tillv. art.nr:
100015-1445
Tillverkare / varumärke:
Molex
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Molex

Type

Cage Assembly

Form Factor

zQSFP+

Body Orientation

Horizontal

Number of Ports

2

COO (ursprungsland):
CN
The Molex 1 x 2 Cage Assembly is engineered for optimal performance in high-speed interconnect systems. This innovative product features a unique design with spring fingers and an open-top structure, ensuring excellent connection stability and reliability. It accommodates light pipes for enhanced functionality and comes equipped with a NET heat sink, making it suitable for a variety of demanding applications. Built from sturdy stainless steel, it offers a sophisticated solution for EMI shielding, ensuring compliance with stringent RoHS and environmental standards. This assembly exemplifies the balance of efficiency and robustness required for modern connectivity solutions.

Meets RoHS compliance, ensuring environmental sustainability
Optimized for use in various applications, including module-to-board connections
Low-halogen materials enhance safety and environmental compliance
Designed for compatibility with 74757 and 74763 cable assemblies

relaterade länkar