Rittal Piedestal 500 mm, Ljusgrå 1159 mm, 500 mm, För CP 120

Antal (1 enhet)*

5 399,54 kr

(exkl. moms)

6 749,42 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • Dessutom levereras 1 enhet(er) från den 16 mars 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +5 399,54 kr

*vägledande pris

RS-artikelnummer:
223-8709
Tillv. art.nr:
6112500
Tillverkare / varumärke:
Rittal
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Varumärke

Rittal

Produkttyp

Piedestal

För användning med

CP 120

Undertyp

Pelare

Färg

Ljusgrå

Material

Stål

Extern bredd

500mm

Utvändigt djup

500mm

Extern höjd

1159mm

Standarder/godkännanden

RoHS

Serie

CP

COO (ursprungsland):
DE

Rittal Pillar, 80kg Load Capacity, Spray-Finished - CP Series - 6112500


Need a base to firmly mount your HMI enclosures? Pick this pillar from Rittal. It stands at 1.15m tall, placing the display at a comfortable eye level for enhanced ergonomics and reduced strain during use. The durable steel module holds its own against impact, so it doesn't break a sweat in harsh environments. Spray finishing improves its resistance to rust, making it a long-term workmate.

Features & Benefits


• Load capacity of 80kg to handle heavy-duty equipment

• Rectangular base provides stability in the event of heavy vibrations

• Comes with pre-drilled holes for quick and secure assembly on the ground

Applications


• Process and packaging equipment

• Marine engineering

• Oil and gas plants

What accessories do I need to install this pillar?


To assemble this unit in a jiffy, you'll need a stationary coupling kit (223-8720) and a hinge (223-8763) for rotation.