RS PRO Water Pump Plier, 175 mm Overall, 25mm Jaw
- RS-artikelnummer:
- 541-7100
- Distrelec artikelnummer:
- 304-04-729
- Tillverkare / varumärke:
- RS PRO
För närvarande inte tillgänglig
Vi vet inte om den här artikeln kommer att finnas i lager igen, den har utgått från tillverkaren.
Alternativ
Denna produkt är för närvarande inte tillgänglig. Vi rekommenderar denna produkt istället.
Varje
145,70 kr
(exkl. moms)
182,12 kr
(inkl. moms)
- RS-artikelnummer:
- 541-7100
- Distrelec artikelnummer:
- 304-04-729
- Tillverkare / varumärke:
- RS PRO
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
| Brand | RS PRO | |
| Product Type | Water Pump Plier | |
| Overall Length | 175mm | |
| Material | Plastic | |
| Jaw Length | 25mm | |
| Välj alla | ||
|---|---|---|
Brand RS PRO | ||
Product Type Water Pump Plier | ||
Overall Length 175mm | ||
Material Plastic | ||
Jaw Length 25mm | ||
RoHS-status: Undantagen
- COO (Country of Origin):
- CN
RS PRO Plier Wrench Water Pump Pliers, 175 mm Overall Length
Want to turn nuts and bolts, hold pumps or grip any unusually shaped workpiece? These versatile RS PRO water pump pliers are extendable and adjustable to fit most irregular shapes.
The pliers have a slim head that gives you access to components in tight spaces, and the soft-grip handle provides maximum comfort while working. This tempered and hardened metal tool is long-lasting, meaning it won't break when tackling high-force applications. The serrated jaw lets you securely hold items, preventing accidental slippage and safety hazards. Its self-locking mechanism allows you to set the pliers' pressure, so there's no need to regularly readjust your grip.
These pliers are frequently used by carpenters, professional electricians and plumbers. They're also useful for amateur crafters and jewellery makers.
Features and Benefits
relaterade länkar
- RS PRO Water Pump Pliers, 175 mm Overall
- BETA Water Pump Pliers Flat Tip, 31mm Jaw
- BETA Water Pump Pliers Bent Tip, 31mm Jaw
- RS PRO Water Pump Pliers, 250 mm Overall
- RS PRO Water Pump Pliers, 114 mm Overall
- RS PRO Water Pump Pliers, 300 mm Overall
- RS PRO Water Pump Pliers, 420 mm Overall
- RS PRO Water Pump Pliers, 200 mm Overall