Schneider Electric Easy Modicon M200 Series Logic Controller, 100 → 240 V ac Supply, Relay Output, 40-Input,

Antal (1 enhet)*

4 807,70 kr

(exkl. moms)

6 009,62 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • 1 enhet(er) är redo att levereras från en annan plats
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +4 807,70 kr

*vägledande pris

RS-artikelnummer:
269-6025
Tillv. art.nr:
TM200C40R
Tillverkare / varumärke:
Schneider Electric
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Schneider Electric

Manufacturer Series

Easy Modicon M200

Number of Inputs

40

Output Type

Relay

Supply Voltage

100 → 240 V ac

Input Type

Digital Input

Number of Digital Inputs

24

Voltage Category

24 V

Number of Outputs

40

Network Type

Ethernet

Interface

RS232, RS485, USB

Output Current

2 A

Battery Backup

Yes

Mounting Type

DIN Rail / Panel Mount

Width

175mm

Length

175mm

Minimum Operating Temperature

0°C

Depth

70mm

Program Capacity

512 byte

Display Included

No

Memory

512 byte

Communication Port Type

USB Port

Dimensions

70mm x 175mm x 90mm

Standards Met

EN 61131-2

Maximum Operating Temperature

+55°C

RoHS-status: Undantagen

COO (Country of Origin):
CN
The Schneider Electric Medium Logic controller provides 4 regular input, 4 fast inputs, 16 high speed inputs and 16 relay outputs, normally open relay output. It is easy to maintain and update with its micro SD memory card. It is designed for textile, machine tool, packaging, material handling, pumping, hoisting, electronic assembly machines.

Designed for simple machines
Fast and easy programming with a simplified tool

Relaterade länkar