Schneider Electric Easy Modicon M200 Series Logic Controller, 100 → 240 V ac Supply, Relay Output, 32-Input,

Antal (1 enhet)*

4 512,30 kr

(exkl. moms)

5 640,38 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Beställningar under 500,00 kr (exkl. moms) kostar 119,00 kr.
I lager
  • 2 enhet(er) är redo att levereras från en annan plats
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +4 512,30 kr

*vägledande pris

RS-artikelnummer:
269-6031
Tillv. art.nr:
TM200CE32R
Tillverkare / varumärke:
Schneider Electric
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Schneider Electric

Manufacturer Series

Easy Modicon M200

Number of Inputs

32

Output Type

Relay

Supply Voltage

100 → 240 V ac

Input Type

Digital Input

Number of Digital Inputs

20

Voltage Category

24 V

Number of Outputs

32

Network Type

Ethernet

Interface

Ethernet

Standards Met

EN 61131-2

Output Current

2 A

Maximum Operating Temperature

+55°C

Dimensions

70mm x 175mm x 90mm

Mounting Type

DIN Rail / Panel Mount

Width

130mm

Length

175mm

Minimum Operating Temperature

0°C

Depth

70mm

Program Capacity

512 byte

Display Included

No

Memory

512 byte

Communication Port Type

USB Port

Battery Backup

Yes

RoHS-status: Undantagen

COO (Country of Origin):
CN
The Schneider Electric Medium Logic controller provides 20 sink source 24V DC inputs including 4 high-speed inputs, 4 fast inputs and 12 relay outputs. It is easy to maintain and update with its micro SD memory card. It is designed for textile, machine tool, packaging, material handling, pumping, hoisting, electronic assembly machines.

Designed for simple machines
Fast and easy programming with a simplified tool

Relaterade länkar