Schneider Electric Easy Modicon M200 Series Logic Controller, 100 → 240 V ac Supply, Relay Output, 24-Input,
- RS-artikelnummer:
- 269-6022
- Tillv. art.nr:
- TM200C24R
- Tillverkare / varumärke:
- Schneider Electric
Antal (1 enhet)*
3 518,53 kr
(exkl. moms)
4 398,16 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- 1 enhet(er) är redo att levereras från en annan plats
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 3 518,53 kr |
*vägledande pris
- RS-artikelnummer:
- 269-6022
- Tillv. art.nr:
- TM200C24R
- Tillverkare / varumärke:
- Schneider Electric
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
| Brand | Schneider Electric | |
| Manufacturer Series | Easy Modicon M200 | |
| Number of Inputs | 24 | |
| Output Type | Relay | |
| Supply Voltage | 100 → 240 V ac | |
| Input Type | Digital Input | |
| Number of Digital Inputs | 14 | |
| Number of Outputs | 24 | |
| Voltage Category | 24 V | |
| Network Type | Ethernet | |
| Interface | RS232, RS485, USB | |
| Memory | 512 byte | |
| Communication Port Type | USB Port | |
| Dimensions | 70mm x 130mm x 90mm | |
| Display Included | No | |
| Battery Backup | Yes | |
| Mounting Type | DIN Rail / Panel Mount | |
| Width | 130mm | |
| Length | 130mm | |
| Minimum Operating Temperature | 0°C | |
| Depth | 70mm | |
| Program Capacity | 512 byte | |
| Output Current | 2 A | |
| Standards Met | EN 61131-2 | |
| Maximum Operating Temperature | +55°C | |
| Välj alla | ||
|---|---|---|
Brand Schneider Electric | ||
Manufacturer Series Easy Modicon M200 | ||
Number of Inputs 24 | ||
Output Type Relay | ||
Supply Voltage 100 → 240 V ac | ||
Input Type Digital Input | ||
Number of Digital Inputs 14 | ||
Number of Outputs 24 | ||
Voltage Category 24 V | ||
Network Type Ethernet | ||
Interface RS232, RS485, USB | ||
Memory 512 byte | ||
Communication Port Type USB Port | ||
Dimensions 70mm x 130mm x 90mm | ||
Display Included No | ||
Battery Backup Yes | ||
Mounting Type DIN Rail / Panel Mount | ||
Width 130mm | ||
Length 130mm | ||
Minimum Operating Temperature 0°C | ||
Depth 70mm | ||
Program Capacity 512 byte | ||
Output Current 2 A | ||
Standards Met EN 61131-2 | ||
Maximum Operating Temperature +55°C | ||
RoHS-status: Undantagen
- COO (Country of Origin):
- CN
The Schneider Electric Medium Logic controller provides 4 regular input, 4 fast inputs, 6 high speed inputs and 10 relay outputs, normally open relay output. It is easy to maintain and update with its micro SD memory card. It is designed for textile, machine tool, packaging, material handling, pumping, hoisting, electronic assembly machines.
Designed for simple machines
Fast and easy programming with a simplified tool
Fast and easy programming with a simplified tool
Relaterade länkar
- Schneider Electric Easy Modicon M200 Series Logic Controller Relay Output
- Schneider Electric Easy Modicon M200 Series Logic Controller Relay Output
- Schneider Electric Easy Modicon M200 Series Logic Controller Relay Output
- Schneider Electric Easy Modicon M200 Series Logic Controller Relay Output
- Schneider Electric Easy Modicon M200 Series Logic Controller Transistor Output Digital
- Schneider Electric Easy Modicon M200 Series Logic Controller Transistor Output Digital
- Schneider Electric Easy Modicon M200 Series Logic Controller Transistor Output Digital
- Schneider Electric Easy Modicon M200 Series Logic Controller Transistor Output Digital Input