- RS-artikelnummer:
- 177-7011
- Tillverkare / varumärke:
- RS PRO
69 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) 1 påse med 10
127,98 kr
(exkl. moms)
159,98 kr
(inkl. moms)
Påse(ar) | Per Bag | Per unit* |
1 + | 127,98 kr | 12,798 kr |
- RS-artikelnummer:
- 177-7011
- Tillverkare / varumärke:
- RS PRO
Lagstiftning och ursprungsland
RoHS-status: Inte relevant
- COO (Country of Origin):
- CN
Produktdetaljer
RS PRO 75mm Spring Toggle Cavity Wall Fixing
A tough and hardwearing metal spring toggle fixing suitable for plasterboard to provide a reliable and strong support for fixtures and fixings and capable of a load of up to 30kg.
Easy to operate, simply drill a 18mm diameter hole before inserting the closed wing toggle through the centre (requires a minimum cavity depth of 30mm) before tightening the screw to securely clamp the fixing in place.
Ideal for fixing equipment and fixtures to cavity walls or ceilings providing excellent support and weight distribution. Suitable for use with a wide range of applications including light fixings, ductwork, pipes and ceiling suspensions.
Features and Benefits
Spring toggle cavity wall fixing
Recommended tensile load of up to 0.3kN (30kg)
75mm in length
18mm fixing hole
For wall thicknesses up to 45mm
M6 thread
Recommended tensile load of up to 0.3kN (30kg)
75mm in length
18mm fixing hole
For wall thicknesses up to 45mm
M6 thread
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.
Specifikationer
Attribute | Value |
---|---|
Type | Spring Toggle Fixing |
Fixing Hole Diameter | 18mm |
Length | 75mm |
Material | Metal |
Thickness of Material Maximum | 45mm |
- RS-artikelnummer:
- 177-7011
- Tillverkare / varumärke:
- RS PRO