RS PRO Vanligt lager 1.5 in 2 in UT
- RS-artikelnummer:
- 594-750
- Tillverkare / varumärke:
- RS PRO
Antal (1 enhet)*
2 398,65 kr
(exkl. moms)
2 998,31 kr
(inkl. moms)
GRATIS leverans för online beställningar över 750,00 kr
Lagerförs av tillverkaren
- Redo att levereras från 21 maj 2026 den
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 2 398,65 kr |
*vägledande pris
- RS-artikelnummer:
- 594-750
- Tillverkare / varumärke:
- RS PRO
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
| Varumärke | RS PRO | |
| Axeldiameter | 1.5in | |
| Produkttyp | Vanligt lager | |
| Utvändig diameter | 2in | |
| Material | Metallegering | |
| Längd | 3in | |
| Välj alla | ||
|---|---|---|
Varumärke RS PRO | ||
Axeldiameter 1.5in | ||
Produkttyp Vanligt lager | ||
Utvändig diameter 2in | ||
Material Metallegering | ||
Längd 3in | ||
- COO (ursprungsland):
- US
RS PRO 1.5 in Bore Oilite Plain Bearing, 2 in Outside Diameter
A self lubricating plain bearing made from a metal alloy with pores that channel lubricant between the bearing and the shaft. Impregnated with highly refined mineral oil to ISO VG (SAE 30), with a high viscosity index and contains anti-oxidant, anti-rust, and defoamant additives.
A Shell Tellus S2 MX68 lubricant that operates within a temperature range of -15°C to +75°C. The specified material is Standard Oilite oil-retaining tin bronze, which provides a good balance of strength, wear resistance, conformability, and durability in operation.
It is ideal for applications requiring self lubricating properties over a long period of time.
Features and Benefits
Impregnated with highly refined mineral oil to ISO VG (SAE 30)
High viscosity index and contains anti-oxidant, anti-rust
Standard Oilite oil retaining tin bronze
Excellent balance between strength, wear resistance, conformability, and durability
Ideal where self-lubricating properties are required over a long period of time
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.