RS PRO PIR Sensor

Antal (1 enhet)*

2 321,50 kr

(exkl. moms)

2 901,88 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • Dessutom levereras 1 enhet(er) från den 22 december 2025
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +2 321,50 kr

*vägledande pris

RS-artikelnummer:
796-2043
Tillverkare / varumärke:
RS PRO
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

RS PRO

Diameter

28mm

Height

30 mm

COO (Country of Origin):
GB

RS PRO PIR Sensor


Choose this passive infrared (PIR) sensor from RS PRO to reduce energy consumption at your workplace. The unit is designed to be installed with lighting systems to ensure it turns on or off based on automated settings.
The sensor switches on the lights if it detects any motion. You have two options to choose how your lights get turned off. One option is to adjust the timer on the sensor anywhere between 10 seconds to 99 minutes, so the lights turn off after a certain amount of time. A second option is to set up the brightness detector on the back of the sensor. In this case, the light switches off when the sunlight is bright enough to illuminate your workspace.
This unit is supplied with a manual remote controller to ensure ease of use. It's a popular choice in parking lots, long corridors and meeting rooms.

Features and Benefits


• Presence detector controller type
• Ceiling mounting type
• PIR sensor type
• Dimmable
• Dimming protocol of 1 to 10 V, DALI (Digital Addressable Lighting Interface), DSI (Digital Serial Interface)
• Diameter of 28 mm
• Height of 30 mm
• Range of 16 m
• Power consumption of 1.1 W
• CE Certified, EMC (electromagnetic compatibility)-2004/108/EC, LVD-2006/95/EC Compliance standards met
• Time delay of 10 s to 99 min
• Voltage rating of 230 V AC

relaterade länkar