Finder PIR Motion Detector PIR Sensor, 10m Sensor Range
- RS-artikelnummer:
- 225-4636
- Tillv. art.nr:
- 18.01.8.230.0000
- Tillverkare / varumärke:
- Finder
Antal (1 enhet)*
377,44 kr
(exkl. moms)
471,80 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- 1 enhet(er) är redo att levereras
- Plus 1 enhet(er) är redo att levereras från en annan plats
- Dessutom levereras 10 enhet(er) från den 19 december 2025
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 377,44 kr |
*vägledande pris
- RS-artikelnummer:
- 225-4636
- Tillv. art.nr:
- 18.01.8.230.0000
- Tillverkare / varumärke:
- Finder
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
| Brand | Finder | |
| Detector Type | PIR Motion Detector | |
| Sensor Radius | 10m | |
| Välj alla | ||
|---|---|---|
Brand Finder | ||
Detector Type PIR Motion Detector | ||
Sensor Radius 10m | ||
- COO (Country of Origin):
- IT
Finder Series 18 PIR Sensor, 10m Sensor Radius, PIR Motion Detector - 18.01.8.230.0000
This PIR sensor is a sophisticated indoor motion detector designed for reliable and efficient motion detection. With a sensing radius of up to 10m, it utilises cutting-edge motion sensing technology to enhance security and automation within environments. Its compact design is versatile for various internal installations, ensuring ease of integration into existing systems.
Features & Benefits
• Detects motion within a radius of 10m for effective surveillance
• Adjustable ambient light intervention threshold enhances performance
• Configurable output time ranging from 10 seconds to 12 minutes
• Compatible with various loads, ensuring broad application
• Designed for indoor use, promoting energy efficiency
• IP40 rated housing offers protection against dust ingress
• Adjustable ambient light intervention threshold enhances performance
• Configurable output time ranging from 10 seconds to 12 minutes
• Compatible with various loads, ensuring broad application
• Designed for indoor use, promoting energy efficiency
• IP40 rated housing offers protection against dust ingress
Applications
• Utilised in residential and commercial lighting systems
• Ideal for security within offices and buildings
• Suitable for automated control in home and building management
• Used in workshops for enhanced monitoring and safety
• Ideal for security within offices and buildings
• Suitable for automated control in home and building management
• Used in workshops for enhanced monitoring and safety
How does the PIR sensor function in terms of energy efficiency?
The design incorporates energy-saving features that allow for precise control of lighting and other electrical systems, minimising unnecessary power consumption.
Can adjustments be made to the sensitivity settings?
Yes, the device allows for setting the ambient light intervention threshold, which ensures it only activates under specific lighting conditions.
What load capacities does the sensor support for various applications?
This sensor supports up to 10A at 120V AC and 230V AC, allowing it to manage a variety of electrical loads seamlessly.
Is installation straightforward for those unfamiliar with electrical systems?
The sensor comes with a clear installation sequence, making it easy for professionals to complete the setup with minimal complications.
relaterade länkar
- Finder PIR Motion Detector PIR Sensor, 10m Sensor Range
- Finder PIR Motion Detector Motion Detector, 3m Sensor Range
- Finder PIR Motion Detector PIR Sensor, 8m Sensor Range
- Yale PIR Motion Detector Motion Detector, 200m Sensor Range
- Finder PIR Motion Detector Motion Detector
- ABUS PIR Motion Detector Motion Detector, 16m Sensor Range
- Timeguard PIR Motion Detector Motion Detector, 12m Sensor Range
- ABUS PIR Motion Detector Motion Detector, 12m Sensor Range