Siemens PIR Sensor

Antal (1 enhet)*

1 509,72 kr

(exkl. moms)

1 887,15 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Tillfälligt slut
  • Leverans från den 07 januari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +1 509,72 kr

*vägledande pris

RS-artikelnummer:
287-8597
Tillv. art.nr:
UP 255D21 / 5WG1255-2DB21
Tillverkare / varumärke:
Siemens
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Siemens

Diameter

88mm

RoHS-status: Inte relevant

COO (Country of Origin):
RO
The Siemens presence and motion detector with an integrated brightness sensor. It is designed for ceiling mounting and communicates via KNX. This device is used to detect the presence of persons in an area and measure the current brightness. It has a range of 20 to 1000 lux for contrast measurement of brightness. With its passive infrared sensor, it can detect motion up to Ø8m. The presence and motion detector features three independent output channels with four commands each in case of motion detection. It also has an integrated 2-level light controller for switching and a constant light level controller for dimming up to five lighting groups. This device can be used in standalone mode or as an extension to cover wider areas. It also has an independent output channel for HVAC applications.

Passive infrared sensor for presence and motion detection
Contrast measurement of brightness with a range of 20 to 1000 lux
Motion detection range up to Ø8m
Flush mounted installation in ceilings with wall box or clamps
Three independent output channels with four commands each
Integrated 2-level light controller for switching
Integrated constant light level controller for dimming
Can be used in standalone mode or as an extension for wider coverage
Independent output channel for HVAC applications

relaterade länkar