Schneider Electric Presence Detector PIR Sensor, 8m Sensor Range
- RS-artikelnummer:
- 345-124
- Tillv. art.nr:
- MTN6302-6036
- Tillverkare / varumärke:
- Schneider Electric
Antal (1 enhet)*
1 719,42 kr
(exkl. moms)
2 149,28 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
Tillfälligt slut
- Leverans från den 05 januari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 1 719,42 kr |
*vägledande pris
- RS-artikelnummer:
- 345-124
- Tillv. art.nr:
- MTN6302-6036
- Tillverkare / varumärke:
- Schneider Electric
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
| Brand | Schneider Electric | |
| Detector Type | Presence Detector | |
| Sensor Radius | 8m | |
| Series | KNX | |
| Välj alla | ||
|---|---|---|
Brand Schneider Electric | ||
Detector Type Presence Detector | ||
Sensor Radius 8m | ||
Series KNX | ||
- COO (Country of Origin):
- LV
The Schneider Electric presence detector is a KNX bus-compatible device designed for automated lighting and building management systems. It features a stainless steel finish and comes as a mechanism with a central plate. The detector supports five channels and includes creep zone protection for enhanced detection accuracy. Additionally, it offers adjustable light sensitivity settings, allowing customization based on environmental lighting conditions.
Duty cycle is 15300 minutes
Varnished surface
Made of Polycarbonate
Varnished surface
Made of Polycarbonate
relaterade länkar
- Schneider Electric Presence Detector PIR Sensor, 8m Sensor Range
- Presence Detector PIR Sensor, 8m Sensor Range
- Finder Presence Detector PIR Sensor, 8m Sensor Range
- Timeguard Presence Detector PIR Sensor, 8m Sensor Range
- Schneider Electric Presence Detector PIR Sensor, 7000mm Sensor Range
- Schneider Electric Presence Detector PIR Sensor, 7m Sensor Range
- Schneider Electric Presence Detector PIR Sensor, 10m Sensor Range
- Schneider Electric Presence Detector PIR Sensor, 18mm Sensor Range