SICK Fotoelektrisk sensor Retroreflekterande Synlig röd Cylindrisk Kabel NPN

Antal (1 enhet)*

936,69 kr

(exkl. moms)

1 170,86 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Lagerförs av tillverkaren
  • Redo att levereras från 13 juli 2026 den
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +936,69 kr

*vägledande pris

RS-artikelnummer:
285-1663
Tillv. art.nr:
GRL18SG-N1137
Tillverkare / varumärke:
SICK
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Varumärke

SICK

Sensortyp

Cylindrisk

Produkttyp

Fotoelektrisk sensor

Typ av detektion

Retroreflekterande

Utgångstyp

NPN

Terminaltyp

Kabel

Maximal DC-spänning

30V dc

Ljuskälla

Synlig röd

IP-klassning

IP67

Minsta arbetsstemperatur

-25°C

Maximal arbetstemperatur

55°C

Maximal ström

100mA

Standarder/godkännanden

CE, UL

Svarstid

0.5ms

Certifiering för farligt område

Nej

Serie

GRL18

Husmaterial

Plast

Typ av fäste

Gängad

Detekteringsområde

7.2 m

Gängstorlek

M18

COO (ursprungsland):
MY

Overview


Cylindrical photoelectric sensors from the GR18 family are characterized by their universal application possibilities, reliable object detection and a very good price-performance ratio. The sensors have a cylindrical M18 housing available either in plastic or metal. The cylindrical photoelectric sensors are also available in different housing shapes and therefore offer a high level flexibility for mounting and application options.

The PinPoint LED and intelligent electronics ensure high availability of the product family. It can be used in many applications. For instance, the rugged variant in the stainless steel housing can also be used in applications where it comes into contact with chemicals and cleaning agents.

At a glance


Different housing shapes based on standardized M18 design

Housing made of either plastic or metal

Bright, multi color status LED

PinPoint LED and intelligent, interference resistant signal evaluation

High tightening torque of the fully flush variant

Your Benefit


High level of flexibility thanks to diverse mounting and application options

Very easy to use thanks to simple assembly, commissioning, operation and maintenance

High detection reliability thanks to rugged optics and electronics

Very resistant, meaning they are suitable for conveyor applications, for instance

Applications


Factory automation applications:

Food and beverage: Detection of the product at the meat slicer infeed

Machine tools: Monitoring of sheet rejects

Machine tools: Part detection in the robot gripper

Logistics automation applications:

Storage and conveyor:

Relaterade länkar