SICK Retroreflective Photoelectric Sensor, Rectangular Sensor, 0 → 4.5 m Detection Range IO-LINK
- RS-artikelnummer:
- 266-7123
- Tillv. art.nr:
- 1113471
- Tillverkare / varumärke:
- SICK
Price Varje*
3 892,35 kr
(exkl. moms)
4 865,44 kr
(inkl. moms)
GRATIS leverans för beställningar över 500,00 kr
I lager
- 2 enhet(er) är redo att levereras
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
---|---|
1 + | 3 892,35 kr |
*vägledande pris
- RS-artikelnummer:
- 266-7123
- Tillv. art.nr:
- 1113471
- Tillverkare / varumärke:
- SICK
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla | Attribut | Värde |
---|---|---|
Brand | SICK | |
Sensor Style | Rectangular | |
Detection Type | Retroreflective | |
Detection Range | 0 → 4.5 m | |
Output Type | NPN, PNP | |
Switching Mode | Light / Dark switching | |
Electrical Connection | Cable With M12 Connector | |
Communication Protocol | IO-LINK | |
Maximum DC Voltage | 30V | |
Terminal Type | Cable with Connector | |
Light Source | PinPoint LED | |
IP Rating | IP66, IP67 | |
Maximum Current | 25 mA, 40 mA | |
Interface | IO-Link | |
Response Time | 0.5 ms | |
Series | RAY26P | |
Maximum Operating Temperature | +60°C | |
Housing Material | Plastic | |
Minimum Operating Temperature | +40°C | |
Standards Met | CE, UL | |
Välj alla | ||
---|---|---|
Brand SICK | ||
Sensor Style Rectangular | ||
Detection Type Retroreflective | ||
Detection Range 0 → 4.5 m | ||
Output Type NPN, PNP | ||
Switching Mode Light / Dark switching | ||
Electrical Connection Cable With M12 Connector | ||
Communication Protocol IO-LINK | ||
Maximum DC Voltage 30V | ||
Terminal Type Cable with Connector | ||
Light Source PinPoint LED | ||
IP Rating IP66, IP67 | ||
Maximum Current 25 mA, 40 mA | ||
Interface IO-Link | ||
Response Time 0.5 ms | ||
Series RAY26P | ||
Maximum Operating Temperature +60°C | ||
Housing Material Plastic | ||
Minimum Operating Temperature +40°C | ||
Standards Met CE, UL | ||
relaterade länkar
- SICK Retroreflective Photoelectric Sensor 0 → 4.5 m Detection Range IO-LINK
- SICK Retroreflective Photoelectric Sensor 4.5 m Detection Range IO-LINK
- SICK Retroreflective Photoelectric Sensor 0 → 1.5 m Detection Range IO-LINK
- SICK Retroreflective Photoelectric Sensor 0 → 5 m Detection Range IO-LINK
- SICK Retroreflective Photoelectric Sensor 0 - 18 M Detection Range IO-LINK
- SICK Retroreflective Photoelectric Sensor 0 → 4.5 m Detection Range IO-LINK
- SICK Retroreflective Photoelectric Sensor 18 m Detection Range IO-LINK
- SICK Retroreflective Photoelectric Sensor 1.5 m Detection Range IO-LINK