SICK Retroreflective Photoelectric Sensor, Rectangular Sensor, 0 → 5 m Detection Range IO-LINK
- RS-artikelnummer:
- 266-9432
- Tillv. art.nr:
- WLG4SC-3P2432VA00
- Tillverkare / varumärke:
- SICK
Price Varje*
2 748,90 kr
(exkl. moms)
3 436,12 kr
(inkl. moms)
GRATIS leverans för beställningar över 500,00 kr
I lager
- 1 enhet(er) är redo att levereras
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
---|---|
1 + | 2 748,90 kr |
*vägledande pris
- RS-artikelnummer:
- 266-9432
- Tillv. art.nr:
- WLG4SC-3P2432VA00
- Tillverkare / varumärke:
- SICK
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla | Attribut | Värde |
---|---|---|
Brand | SICK | |
Sensor Style | Rectangular | |
Detection Type | Retroreflective | |
Detection Range | 0 → 5 m | |
Output Type | PNP | |
Electrical Connection | M12 Connector | |
Switching Mode | Light / Dark switching | |
Maximum DC Voltage | 30V | |
Communication Protocol | IO-LINK | |
Terminal Type | M12 4 Pin Connector | |
Light Source | PinPoint LED | |
IP Rating | IP67, IP68 | |
Maximum Current | 30 mA | |
Response Time | 0.5 ms | |
Interface | IO-Link | |
Minimum Operating Temperature | +30°C | |
Housing Material | Stainless Steel | |
Series | W4S | |
Maximum Operating Temperature | +60°C | |
Standards Met | CE, UL | |
Välj alla | ||
---|---|---|
Brand SICK | ||
Sensor Style Rectangular | ||
Detection Type Retroreflective | ||
Detection Range 0 → 5 m | ||
Output Type PNP | ||
Electrical Connection M12 Connector | ||
Switching Mode Light / Dark switching | ||
Maximum DC Voltage 30V | ||
Communication Protocol IO-LINK | ||
Terminal Type M12 4 Pin Connector | ||
Light Source PinPoint LED | ||
IP Rating IP67, IP68 | ||
Maximum Current 30 mA | ||
Response Time 0.5 ms | ||
Interface IO-Link | ||
Minimum Operating Temperature +30°C | ||
Housing Material Stainless Steel | ||
Series W4S | ||
Maximum Operating Temperature +60°C | ||
Standards Met CE, UL | ||
relaterade länkar
- SICK Retroreflective Photoelectric Sensor 0 → 5 m Detection Range IO-LINK
- SICK Retroreflective Photoelectric Sensor 5 m Detection Range IO-LINK
- SICK Retroreflective Photoelectric Sensor 0.01 → 5 m Detection...
- SICK Retroreflective Photoelectric Sensor 0 → 5 m Detection Range IO-LINK
- SICK Retroreflective Photoelectric Sensor 5 m Detection Range IO-LINK
- SICK Retroreflective Photoelectric Sensor 0 → 4.5 m Detection Range IO-LINK
- SICK Retroreflective Photoelectric Sensor 0 → 1.5 m Detection Range IO-LINK
- SICK Retroreflective Photoelectric Sensor 0 - 18 M Detection Range IO-LINK