RS PRO Through Beam Photoelectric Sensor, Fork Sensor, 5 mm Detection Range
- RS-artikelnummer:
- 254-3750
- Tillverkare / varumärke:
- RS PRO
Price Varje**
109,31 kr
(exkl. moms)
136,64 kr
(inkl. moms)
26 I lager för avsändande samma dag*
* Leveransdatumen kan ändras beroende på vald kvantitet och leveransadress.
FRI frakt på alla onlineordrar över 500,00 kr
Finns det i lager?
Enheter | Per enhet |
---|---|
1 + | 109,31 kr |
**vägledande pris
- RS-artikelnummer:
- 254-3750
- Tillverkare / varumärke:
- RS PRO
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla | Attribut | Värde |
---|---|---|
Brand | RS PRO | |
Sensor Style | Fork | |
Detection Type | Through Beam | |
Detection Range | 5 mm | |
Output Type | NPN NONC | |
Electrical Connection | 1m Cable | |
Switching Mode | Light / Dark switching | |
Maximum DC Voltage | 24V | |
Light Source | Infrared LED | |
IP Rating | IP65 | |
Maximum Current | 50mA | |
Response Time | <1ms | |
Maximum Operating Temperature | +55°C | |
Series | PU05 | |
Minimum Operating Temperature | -25°C | |
Housing Material | PBT | |
Standards Met | CE | |
Välj alla | ||
---|---|---|
Brand RS PRO | ||
Sensor Style Fork | ||
Detection Type Through Beam | ||
Detection Range 5 mm | ||
Output Type NPN NONC | ||
Electrical Connection 1m Cable | ||
Switching Mode Light / Dark switching | ||
Maximum DC Voltage 24V | ||
Light Source Infrared LED | ||
IP Rating IP65 | ||
Maximum Current 50mA | ||
Response Time <1ms | ||
Maximum Operating Temperature +55°C | ||
Series PU05 | ||
Minimum Operating Temperature -25°C | ||
Housing Material PBT | ||
Standards Met CE | ||
relaterade länkar
- RS PRO Through Beam Photoelectric Sensor 5 mm Detection Range
- SICK Through Beam Photoelectric Sensor 5 mm Detection Range
- Omron Through Beam Photoelectric Sensor 5 mm Detection Range
- Telemecanique Sensors Through Beam Photoelectric Sensor 5 mm...
- BALLUFF Through Beam Photoelectric Sensor 5 mm Detection Range
- Omron Through Beam Photoelectric Sensor 30 mm Detection Range
- RS PRO Through Beam Photoelectric Sensor 7 mm Detection Range
- RS PRO Through Beam Photoelectric Sensor 15 mm Detection Range