- RS-artikelnummer:
- 903-3942
- Tillverkare / varumärke:
- RS PRO
35 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Varje
726,84 kr
(exkl. moms)
908,55 kr
(inkl. moms)
Enheter | Per unit |
1 + | 726,84 kr |
- RS-artikelnummer:
- 903-3942
- Tillverkare / varumärke:
- RS PRO
Lagstiftning och ursprungsland
- COO (Country of Origin):
- CN
Produktdetaljer
U-shape Photoelectric Sensors
Through beam u-shape photoelectric sensors with LED indicator.
Accurate positioning
Quick response
Reverse polarity and surge protection
Housing material: PBT
Protection degree: IP65 (IEC)
Quick response
Reverse polarity and surge protection
Housing material: PBT
Protection degree: IP65 (IEC)
Specifikationer
Attribute | Value |
---|---|
Sensor Style | Fork |
Detection Type | Through Beam |
Detection Range | 7 mm |
Output Type | PNP NO |
Electrical Connection | 2m Cable |
Switching Mode | Light Switching |
Maximum DC Voltage | 30V |
Terminal Type | Pre-Wired |
Light Source | Infrared LED |
IP Rating | IP64 |
Maximum Current | 15mA |
Response Time | <1ms |
Minimum Operating Temperature | -15°C |
Mounting Type | Panel Mount |
Maximum Operating Temperature | +55°C |
Housing Material | PBT |
Series | PU07 |
Standards Met | CE, IEC |