Wurth Elektronik 213 Series PCB Terminal Block, 3-Contact, 5mm Pitch, Through Hole Mount, 1-Row, Solder Termination
- RS-artikelnummer:
- 826-7286
- Tillv. art.nr:
- 691213710003
- Tillverkare / varumärke:
- Wurth Elektronik
Mängdrabatt möjlig
Antal (1 enhet)*
14,78 kr
(exkl. moms)
18,48 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- 32 enhet(er) är redo att levereras
- Plus 95 enhet(er) är redo att levereras från en annan plats
- Dessutom levereras 222 enhet(er) från den 02 mars 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 - 9 | 14,78 kr |
| 10 - 49 | 12,77 kr |
| 50 - 499 | 11,98 kr |
| 500 - 999 | 10,53 kr |
| 1000 + | 9,30 kr |
*vägledande pris
- RS-artikelnummer:
- 826-7286
- Tillv. art.nr:
- 691213710003
- Tillverkare / varumärke:
- Wurth Elektronik
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
| Brand | Wurth Elektronik | |
| Number of Contacts | 3 | |
| Pitch | 5mm | |
| Number of Rows | 1 | |
| Mounting Type | Through Hole | |
| Gender | Female | |
| Termination Method | Solder | |
| Type | PCB Terminal Block | |
| Current Rating | 10A | |
| Body Orientation | Straight | |
| Colour | Green | |
| Voltage Rating | 300 V ac | |
| Series | 213 | |
| Depth | 10mm | |
| Material | Brass, Polyamide | |
| Width | 8.3mm | |
| Length | 15.6mm | |
| Välj alla | ||
|---|---|---|
Brand Wurth Elektronik | ||
Number of Contacts 3 | ||
Pitch 5mm | ||
Number of Rows 1 | ||
Mounting Type Through Hole | ||
Gender Female | ||
Termination Method Solder | ||
Type PCB Terminal Block | ||
Current Rating 10A | ||
Body Orientation Straight | ||
Colour Green | ||
Voltage Rating 300 V ac | ||
Series 213 | ||
Depth 10mm | ||
Material Brass, Polyamide | ||
Width 8.3mm | ||
Length 15.6mm | ||
Wurth WR-TBL 213 Series 5mm Horizontal Entry Modular Terminal Block Connectors
WR-TBL 213 series 5mm pitch PCB terminal block connectors with a horizontal wire entry and side interlocking. These 213 series 5mm PCB terminal blocks use a 'slot' type M2.5 screw terminal which accepts a wire size of AWG 26-16 and have green UL94-V0 PA66 insulators and tin plated brass contacts.
Wurth 5.0mm Pitch Terminal Blocks
relaterade länkar
- Wurth Elektronik 213 Series PCB Terminal Block 5mm Pitch 1-Row, Solder Termination
- Wurth Elektronik 413B Series PCB Terminal Block 5mm Pitch 1-Row, Solder Termination
- Wurth Elektronik 2447 Series PCB Terminal Block 5mm Pitch 1-Row, Solder Termination
- Wurth Elektronik 2427 Series PCB Terminal Block 5mm Pitch 1-Row, Solder Termination
- Wurth Elektronik 370B Horizontal Header Solder Termination,
- Wurth Elektronik 386 Pluggable Terminal Block Through Hole
- Wurth Elektronik 127B Series PCB Terminal Block 5mm Pitch 1-Row, Solder Termination
- Wurth Elektronik 1367 Series PCB Terminal Block 5mm Pitch 1-Row, Solder Termination