Wurth Elektronik 127B Series PCB Terminal Block, 5-Contact, 5mm Pitch, Through Hole Mount, 1-Row, Solder Termination
- RS-artikelnummer:
- 191-5979
- Tillv. art.nr:
- 691127700005B
- Tillverkare / varumärke:
- Wurth Elektronik
Inte tillgänglig
RS kommer inte längre att lagerföra denna produkt.
- RS-artikelnummer:
- 191-5979
- Tillv. art.nr:
- 691127700005B
- Tillverkare / varumärke:
- Wurth Elektronik
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
| Brand | Wurth Elektronik | |
| Number of Contacts | 5 | |
| Pitch | 5mm | |
| Number of Rows | 1 | |
| Mounting Type | Through Hole | |
| Termination Method | Solder | |
| Type | Terminal Block | |
| Current Rating | 20A | |
| Body Orientation | Vertical | |
| Colour | Green | |
| Voltage Rating | 2 kV, 300 V ac | |
| Series | 127B | |
| Depth | 19.5mm | |
| Material | Polyamide | |
| Length | 27.5mm | |
| Width | 18.6mm | |
| Välj alla | ||
|---|---|---|
Brand Wurth Elektronik | ||
Number of Contacts 5 | ||
Pitch 5mm | ||
Number of Rows 1 | ||
Mounting Type Through Hole | ||
Termination Method Solder | ||
Type Terminal Block | ||
Current Rating 20A | ||
Body Orientation Vertical | ||
Colour Green | ||
Voltage Rating 2 kV, 300 V ac | ||
Series 127B | ||
Depth 19.5mm | ||
Material Polyamide | ||
Length 27.5mm | ||
Width 18.6mm | ||
- COO (Country of Origin):
- CN
Wurth Elektronik WR-TBL are available in different connection types and offer large and modular terminal block possibilities in order to fulfil most of the requirements which can be found in the industrial marketplace.
relaterade länkar
- Wurth Elektronik 127B Series PCB Terminal Block 5mm Pitch 1-Row, Solder Termination
- Wurth Elektronik 127B Series PCB Terminal Block 5mm Pitch 1-Row, Solder Termination
- Wurth Elektronik 127B Series PCB Terminal Block 5mm Pitch 1-Row, Solder Termination
- Wurth Elektronik 127B Series PCB Terminal Block 5mm Pitch 1-Row, Solder Termination
- Wurth Elektronik 413B Series PCB Terminal Block 5mm Pitch 1-Row, Solder Termination
- Wurth Elektronik 2447 Series PCB Terminal Block 5mm Pitch 1-Row, Solder Termination
- Wurth Elektronik 2427 Series PCB Terminal Block 5mm Pitch 1-Row, Solder Termination
- Wurth Elektronik 370B Horizontal Header Solder Termination,