Wurth Elektronik 101 Series PCB Terminal Block, 3-Contact, 5mm Pitch, Through Hole Mount, 1-Row, Solder Termination
- RS-artikelnummer:
- 826-7223
- Tillv. art.nr:
- 691101710003
- Tillverkare / varumärke:
- Wurth Elektronik
Mängdrabatt möjlig
Antal (1 enhet)*
11,31 kr
(exkl. moms)
14,14 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- 331 enhet(er) är redo att levereras
- Plus 46 enhet(er) är redo att levereras från en annan plats
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 - 49 | 11,31 kr |
| 50 - 99 | 9,52 kr |
| 100 - 199 | 8,96 kr |
| 200 - 499 | 8,40 kr |
| 500 + | 8,06 kr |
*vägledande pris
- RS-artikelnummer:
- 826-7223
- Tillv. art.nr:
- 691101710003
- Tillverkare / varumärke:
- Wurth Elektronik
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
| Brand | Wurth Elektronik | |
| Number of Contacts | 3 | |
| Pitch | 5mm | |
| Number of Rows | 1 | |
| Mounting Type | Through Hole | |
| Gender | Female | |
| Termination Method | Solder | |
| Type | PCB Terminal Block | |
| Current Rating | 16A | |
| Body Orientation | Straight | |
| Colour | Blue | |
| Voltage Rating | 250 V ac | |
| Series | 101 | |
| Depth | 12.6mm | |
| Length | 16.2mm | |
| Material | Brass, Polyamide | |
| Width | 9mm | |
| Välj alla | ||
|---|---|---|
Brand Wurth Elektronik | ||
Number of Contacts 3 | ||
Pitch 5mm | ||
Number of Rows 1 | ||
Mounting Type Through Hole | ||
Gender Female | ||
Termination Method Solder | ||
Type PCB Terminal Block | ||
Current Rating 16A | ||
Body Orientation Straight | ||
Colour Blue | ||
Voltage Rating 250 V ac | ||
Series 101 | ||
Depth 12.6mm | ||
Length 16.2mm | ||
Material Brass, Polyamide | ||
Width 9mm | ||
Wurth WR-TBL 101 Series 5mm Horizontal Entry Modular Terminal Block Connectors
WR-TBL 101 series 5mm pitch PCB terminal block connectors with a horizontal wire orientation and side interlocking. These 101 series series 5mm PCB terminal blocks use a 'slot' type M3 screw terminal which accepts a wire size of AWG 26-14 and have a stainless steel wire guard. The body of these 5mm WR-TBL modular terminal blocks is made from blue UL94-V0 PA66 and the contacts are tin plated.
Wurth 5.0mm Pitch Terminal Blocks
relaterade länkar
- Wurth Elektronik 101 Series PCB Terminal Block 5mm Pitch 1-Row, Solder Termination
- Wurth Elektronik 413B Series PCB Terminal Block 5mm Pitch 1-Row, Solder Termination
- Wurth Elektronik 2447 Series PCB Terminal Block 5mm Pitch 1-Row, Solder Termination
- Wurth Elektronik 2427 Series PCB Terminal Block 5mm Pitch 1-Row, Solder Termination
- Wurth Elektronik 370B Horizontal Header Solder Termination,
- Wurth Elektronik 386 Pluggable Terminal Block Through Hole
- Wurth Elektronik 127B Series PCB Terminal Block 5mm Pitch 1-Row, Solder Termination
- Wurth Elektronik 1367 Series PCB Terminal Block 5mm Pitch 1-Row, Solder Termination