Phoenix Contact PTSA 0.5/10-2.5-F Series PCB Terminal Block, 10-Contact, 2.5mm Pitch, Through Hole Mount, 1-Row, Spring
- RS-artikelnummer:
- 804-5688
- Tillv. art.nr:
- 1989829
- Tillverkare / varumärke:
- Phoenix Contact
Antal (1 förpackning med 100 enheter)*
2 078,20 kr
(exkl. moms)
2 597,80 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- Dessutom levereras 100 enhet(er) från den 22 december 2025
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet | Per förpackning* |
|---|---|---|
| 100 + | 20,782 kr | 2 078,20 kr |
*vägledande pris
- RS-artikelnummer:
- 804-5688
- Tillv. art.nr:
- 1989829
- Tillverkare / varumärke:
- Phoenix Contact
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
| Brand | Phoenix Contact | |
| Number of Contacts | 10 | |
| Pitch | 2.5mm | |
| Number of Rows | 1 | |
| Mounting Type | Through Hole | |
| Gender | Male | |
| Termination Method | Spring Cage | |
| Type | PCB Terminal Block | |
| Current Rating | 2A | |
| Body Orientation | Straight | |
| Colour | Green | |
| Voltage Rating | 250 V | |
| Series | PTSA 0.5/10-2.5-F | |
| Width | 12mm | |
| Length | 25mm | |
| Material | Polyamide | |
| Depth | 13.1mm | |
| Välj alla | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 10 | ||
Pitch 2.5mm | ||
Number of Rows 1 | ||
Mounting Type Through Hole | ||
Gender Male | ||
Termination Method Spring Cage | ||
Type PCB Terminal Block | ||
Current Rating 2A | ||
Body Orientation Straight | ||
Colour Green | ||
Voltage Rating 250 V | ||
Series PTSA 0.5/10-2.5-F | ||
Width 12mm | ||
Length 25mm | ||
Material Polyamide | ||
Depth 13.1mm | ||
Phoenix Contact COMBICON PTSA 2.5mm PCB Terminal Blocks
Professional range of PTSA Series PCB terminal blocks.
Features and Benefits
• 2.5 mm Pitch
• Push in spring connection
• Variety of poles/positions
• Push in spring connection
• Variety of poles/positions
Phoenix Contact COMBICON 2.5mm PCB Terminal Blocks
relaterade länkar
- Phoenix Contact PTSA 0.5/19-2.5-F Series PCB Terminal Block 2.5mm Pitch Spring Cage
- Phoenix Contact PTSA 0.5/21-2.5-F Series PCB Terminal Block 2.5mm Pitch Spring Cage
- Phoenix Contact PTSA 0.5/24-2.5-F Series PCB Terminal Block 2.5mm Pitch Spring Cage
- Phoenix Contact PTSA 0.5/18-2.5-F Series PCB Terminal Block 2.5mm Pitch Spring Cage
- Phoenix Contact PTSA 0.5/20-2.5-F Series PCB Terminal Block 2.5mm Pitch Spring Cage
- Phoenix Contact PTSA 0.5/22-2.5-F Series PCB Terminal Block 2.5mm Pitch Spring Cage
- Phoenix Contact PTSA 0.5/23-2.5-F Series PCB Terminal Block 2.5mm Pitch Spring Cage
- Phoenix Contact PTSA 0.5/17-2.5-F Series PCB Terminal Block 2.5mm Pitch Spring Cage