Phoenix Contact PTSA 0.5/23-2.5-F Series PCB Terminal Block, 23-Contact, 2.5mm Pitch, Through Hole Mount, Spring Cage
- RS-artikelnummer:
- 855-3076
- Tillv. art.nr:
- 1989955
- Tillverkare / varumärke:
- Phoenix Contact
Antal (1 låda med 50 enheter)*
2 389,90 kr
(exkl. moms)
2 987,40 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
Tillfälligt slut
- Leverans från den 10 februari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet | Per låda* |
|---|---|---|
| 50 + | 47,798 kr | 2 389,90 kr |
*vägledande pris
- RS-artikelnummer:
- 855-3076
- Tillv. art.nr:
- 1989955
- Tillverkare / varumärke:
- Phoenix Contact
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
| Brand | Phoenix Contact | |
| Number of Contacts | 23 | |
| Pitch | 2.5mm | |
| Mounting Type | Through Hole | |
| Gender | Female | |
| Termination Method | Spring Cage | |
| Type | PCB Terminal Block | |
| Current Rating | 2A | |
| Colour | Green | |
| Voltage Rating | 250 V | |
| Series | PTSA 0.5/23-2.5-F | |
| Depth | 13.1mm | |
| Length | 12mm | |
| Material | Polyamide | |
| Välj alla | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 23 | ||
Pitch 2.5mm | ||
Mounting Type Through Hole | ||
Gender Female | ||
Termination Method Spring Cage | ||
Type PCB Terminal Block | ||
Current Rating 2A | ||
Colour Green | ||
Voltage Rating 250 V | ||
Series PTSA 0.5/23-2.5-F | ||
Depth 13.1mm | ||
Length 12mm | ||
Material Polyamide | ||
- COO (ursprungsland):
- PL
PCB terminal block, nominal current: 2 A, rated voltage (III/2): 250 V, nominal cross section: 0.5 mm², Number of potentials: 23, Number of rows: 1, Number of positions per row: 23, product range: PTSA 0,5, pitch: 2.5 mm, connection method: Push-in spring connection, mounting: Wave soldering, conductor/PCB connection direction: 45 °, color: green, Pin layout: Linear pinning, Solder pin [P]: 3.6 mm, type of packaging: packed in cardboard. Soldering legs in front area, one-rowed
relaterade länkar
- Phoenix Contact PTSA 0.5/23-2.5-Z Series PCB Terminal Block 2.5mm Pitch Spring Cage
- Phoenix Contact PTSA 0.5/22-2.5-Z Series PCB Terminal Block 2.5mm Pitch Spring Cage
- Phoenix Contact PTSA 0.5/22-2.5-F Series PCB Terminal Block 2.5mm Pitch Spring Cage
- Phoenix Contact PTSA 0.5/19-2.5-F Series PCB Terminal Block 2.5mm Pitch Spring Cage
- Phoenix Contact PTSA 0.5/24-2.5-F Series PCB Terminal Block 2.5mm Pitch Spring Cage
- Phoenix Contact PTSA 0.5/17-2.5-Z Series PCB Terminal Block 2.5mm Pitch Spring Cage
- Phoenix Contact PTSA 0.5/24-2.5-Z Series PCB Terminal Block 2.5mm Pitch Spring Cage
- Phoenix Contact PTSA 0.5/19-2.5-Z Series PCB Terminal Block 2.5mm Pitch Spring Cage