Phoenix Contact SKBI64/C64 Series PCB Terminal Block, 2.54mm Pitch, Board Mount

Denna bild representerar endast produktgruppen

För närvarande inte tillgänglig
Vi vet inte om den här artikeln kommer tillbaka i lager, RS har för avsikt att ta bort den från vårt utbud snart.
RS-artikelnummer:
292-7806
Tillv. art.nr:
2263036
Tillverkare / varumärke:
Phoenix Contact
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Phoenix Contact

Pitch

2.54mm

Mounting Type

Board Mount

Current Rating

1A

Colour

Green

Voltage Rating

125 V

Series

SKBI64/C64

COO (Country of Origin):
DE

SKBI Series connectors for Europe boards


Plug-in card plug from Phoenix Contact with screw connection and tension sleeve.

Features and Benefits


• Snap-on receptacles for indirect snap-on Europe format boards (100 x 160), panel mounted

• Connectors are screwed directly onto the support

• Boards are held in place by locking notches

• Rugged, glass fibre polyamide connectors ensure that boards, even heavy ones, are securely held in place

• Each connector features a screw terminal on each side to facilitate wiring

Standards

Standard: IEC 603 / DIN 41 612

Approvals

EAC


Phoenix Contact Plug-in Terminal Block Card Adapters

relaterade länkar