Phoenix Contact, 2.54mm Pitch, Pluggable Terminal Block, PCB, Push-In Termination, 1844604

Antal (1 förpackning med 100 enheter)*

7 449,90 kr

(exkl. moms)

9 312,40 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • 100 enhet(er) är redo att levereras
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
Per förpackning*
100 +74,499 kr7 449,90 kr

*vägledande pris

RS-artikelnummer:
286-0934
Tillv. art.nr:
1844604
Tillverkare / varumärke:
Phoenix Contact
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Phoenix Contact

Pitch

2.54mm

Number of Rows

2

Mounting Type

PCB

Termination Method

Push-In

Voltage Rating

160 V

Colour

Black

COO (Country of Origin):
PL

Phoenix Contact DFMC Series Pluggable Terminal Block, 10 Contacts, 2.54mm Pitch - 1844604


This pluggable terminal block is designed for efficient connections in PCB applications. It features a compact configuration with 10 contacts arranged in a 2-row setup, offering a pitch of 2.54mm. Constructed from liquid crystal polymer, this versatile black terminal block seamlessly integrates into various electronic and automation systems.

Features & Benefits


• User-friendly push-in connection requires no tools
• Defined contact force ensures long-lasting stability
• Colour-coded actuation lever enhances intuitive operation
• Optimised for tight spaces with single-direction connections

Applications


• Used with automation systems for efficient connectivity
• Utilised in electrical panels for reliable wiring
• Implemented in industrial machinery for robust connections
• Applicable in electronic devices requiring compact terminal solutions

What are the specified electrical ratings for the component?


The component is rated for a nominal current of 6A and a voltage of 160V, making it suitable for various applications within electrical systems.

How does the push-in connection feature improve installation efficiency?


The push-in connection allows for quick and straightforward installation, eliminating the need for additional tools, which saves time during assembly.

What materials are the contacts and housing made from?


The contacts are made from copper alloy and feature gold plating, while the housing is constructed from liquid crystal polymer, ensuring durability and reliability.

Can this terminal block be used in high-temperature environments?


It can operate within a temperature range of -40°C to 100°C, depending on the derating curve, making it suitable for a variety of demanding conditions.

Relaterade länkar