WAGO 2636 Series PCB Connector, 1-Contact, 10mm Pitch, Feed Through Mount, 2-Row, Push-In Cage Clamp Termination

Antal (1 låda med 100 enheter)*

3 987,20 kr

(exkl. moms)

4 984,00 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Tillfälligt slut
  • Leverans från den 06 februari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Låda(or)
Per Låda
Per enhet*
1 +3 987,20 kr39,872 kr

*vägledande pris

RS-artikelnummer:
221-319
Tillv. art.nr:
2636-3101/000-050
Tillverkare / varumärke:
WAGO
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

WAGO

Number of Contacts

1

Pitch

10mm

Number of Rows

2

Mounting Type

Feed Through

Gender

Male

Termination Method

Push-In Cage Clamp

Series

2636

COO (Country of Origin):
PL
The Wago PCB terminal block represents a pinnacle of engineering, offering a single-pole, push-in connection specifically designed for robust performance in demanding environments. Crafted with precision, this component is well-suited for various applications, ensuring secure connections and reliable operation.

Specialised design allows for testing both parallel and perpendicular to conductor entry
Optimised for panel feedthrough applications with a space efficient profile
Made from durable materials to withstand high temperature environments
Variant options allow for customisation to meet specific project needs

relaterade länkar