WAGO 2636 Series PCB Connector, 1-Contact, 10mm Pitch, Feed Through Mount, 1-Row, Push-In Cage Clamp Termination

Antal (1 låda med 100 enheter)*

3 606,40 kr

(exkl. moms)

4 508,00 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Tillfälligt slut
  • Leverans från den 04 februari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Låda(or)
Per Låda
Per enhet*
1 +3 606,40 kr36,064 kr

*vägledande pris

RS-artikelnummer:
221-318
Tillv. art.nr:
2636-3101
Tillverkare / varumärke:
WAGO
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

WAGO

Number of Contacts

1

Pitch

10mm

Number of Rows

1

Mounting Type

Feed Through

Gender

Male

Termination Method

Push-In Cage Clamp

Series

2636

COO (Country of Origin):
PL
The Wago PCB terminal block with Push-in CAGE CLAMP technology offers a reliable and efficient solution for electrical connections. Designed for ease of use, this single-pole component ensures secure termination of both solid and fine-stranded conductors, making it ideal for panel feedthrough applications. With a compact footprint, it accommodates various conductor sizes while maintaining operational flexibility.

Complies with stringent electrical safety standards for user confidence
Colour coded housing aids in easy identification during installation
Provides easy access for testing with both parallel and perpendicular entry
Efficient conductor connection direction optimises space on PCBs

relaterade länkar