Hammond Polystyrene PCB Mounting Enclosure, 100 x 50 x 40mm

Antal (1 enhet)*

203,15 kr

(exkl. moms)

253,94 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Tillfälligt slut
  • Leverans från den 28 januari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +203,15 kr

*vägledande pris

RS-artikelnummer:
253-9717
Tillv. art.nr:
MB105040
Tillverkare / varumärke:
Hammond
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Hammond

Internal Dimensions

100 x 50 x 40mm

Internal Length

100 mm

Internal Width

50 mm

Internal Height

40 mm

Body Material

Polystyrene

COO (ursprungsland):
CA
The Hammonds MB series of two tone fixed panel enclosures which is ideally suited for mounting printed circuit boards with the front and rear panels which are the integral part of the bottom unit. It is molded in polystyrene plastic material and it is perfect for applications with repetitive assembly and disassembly with the screws which are hidden in a recess in the base.

Suited for hand-held, desktop or wall mount applications
Size in L x W x H is 100 mm x 50 mm x 40 mm
Assembled with four M4 x 0.7 slotted machine screws
Includes four M3 X 0.276 self tapping screws

relaterade länkar