Dialight 555-2001F, Red Right Angle PCB LED Indicator, Through Hole 2 V

Antal (1 påse med 100 enheter)*

2 033,00 kr

(exkl. moms)

2 541,00 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Sista RS lager
  • Slutlig(a) 300 enhet(er), redo att levereras
Enheter
Per enhet
Per Påse*
100 +20,33 kr2 033,00 kr

*vägledande pris

RS-artikelnummer:
173-2207
Tillv. art.nr:
555-2001F
Tillverkare / varumärke:
Dialight
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Dialight

LED Colours

Red

Number of LEDs

1

Mounting Type

Through Hole

Supply Voltage

2 V

Number of Pins

2

Viewing Angle

40 °

Dominant Wavelength

650 nm

LED Orientation

Right Angle

Dimensions

6.22 x 2.54 x 6.35mm

Length

6.22mm

Width

2.54mm

Height

6.35mm

Intensity

1.2mcd

Dialight 555-2 Series LED CBI® Circuit Board Indicators


The 555-2xxx series, from Dialight, are PCB LED indicators from their CBI® circuit board indicator family. They contain one 2mm (T-3/4) LED in a black plastic housing. The housing positions the LED at a right angle to the PCB. The 555-2xxx is available in general purpose and integral resistor LED options.

Features of the 555-2xxx PCB LED indicators:
Through-hole mounting
1 x 2mm (T-3/4) LED
Black plastic housing
Right angle
Variety of colours
High contrast between LED and housing
Compatible with 555-4xxx Quad Block


PCB LED Indicators, Dialight

relaterade länkar