RS PRO Rack för kretskort

Mängdrabatt möjlig

Antal (1 enhet)*

758,36 kr

(exkl. moms)

947,95 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Lagerinformation är för närvarande otillgänglig - kom tillbaka senare

Enheter
Per enhet
1 - 9758,36 kr
10 - 19743,99 kr
20 +731,10 kr

*vägledande pris

RS-artikelnummer:
550-921
Tillverkare / varumärke:
RS PRO
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Varumärke

RS PRO

Produkttyp

Rack för kretskort

Standarder/godkännanden

No

RoHS-status: Undantagen

RS PRO ESD Rack


Looking to safely hold and store your printed circuit boards (PCBs)? This handy anti-static rack could be just the thing for ESD protected areas (EPAs) as it stores up to 36 boards and is easy to adjust.

Electrostatic Discharge (ESD) control is essential when working with PCBs. It prevents any damage caused by accidental exposure to static discharge, which can lead to product failure. The safe storage of delicate electrical units is incredibly important and this product is designed to safely hold PCBs in all stages of assembly, cleaning, and testing. The rack features side panels made from conductive plastic to protect against anti-static charges throughout the handling process.

The rack is useful for storing many sizes of PCB and is easy to wall mount. You can stack it end-to-end or front-to-back, doubling the board capacity. Alternatively, it also works top-to-bottom, doubling the maximum board size.

Features and Benefits


• Width range of 0 to 290 mm

• Pack contains two carbon-loaded polypropylene slotted end mouldings, two plain extruded aluminium spacing rails, two wall mounting brackets and four board retainers moulded from black ABS

• Includes a set of assembly hardware

• Supports ESD S20.20 and EN 61340-5-1 ESD control programme compliance

Relaterade länkar