Wurth Elektronik WR-TBL Series Straight PCB Mount PCB Header, 16 Contact(s), 5.08mm Pitch, 2 Row(s), Shrouded

Inte tillgänglig
RS kommer inte längre att lagerföra denna produkt.
RS-artikelnummer:
190-9372
Tillv. art.nr:
691333500016
Tillverkare / varumärke:
Wurth Elektronik
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Wurth Elektronik

Series

WR-TBL

Pitch

5.08mm

Number of Contacts

16

Number of Rows

2

Body Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mounting Type

PCB Mount

Termination Method

Solder

Contact Plating

Tin

Contact Material

Brass

Series Number

3335

Current Rating

20.0A

Voltage Rating

300.0 V

COO (Country of Origin):
CN
Wurth Elektronik WR-TBL are available in different connection types and offer large and modular terminal block possibilities in order to fulfil most of the requirements which can be found in the industrial marketplace.

relaterade länkar