Wurth Elektronik WR-TBL Series Straight PCB Mount PCB Header, 9 Contact(s), 5.08mm Pitch, 1 Row(s), Shrouded
- RS-artikelnummer:
- 190-8953
- Tillv. art.nr:
- 691701530009B
- Tillverkare / varumärke:
- Wurth Elektronik
Inte tillgänglig
RS kommer inte längre att lagerföra denna produkt.
- RS-artikelnummer:
- 190-8953
- Tillv. art.nr:
- 691701530009B
- Tillverkare / varumärke:
- Wurth Elektronik
Specifikationer
Datablad
Lagstiftning och ursprungsland
Produktdetaljer
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla | Attribut | Värde |
|---|---|---|
| Brand | Wurth Elektronik | |
| Series | WR-TBL | |
| Pitch | 5.08mm | |
| Number of Contacts | 9 | |
| Number of Rows | 1 | |
| Body Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mounting Type | PCB Mount | |
| Termination Method | Solder | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Current Rating | 10.0A | |
| Series Number | 7015B | |
| Voltage Rating | 300.0 V | |
| Välj alla | ||
|---|---|---|
Brand Wurth Elektronik | ||
Series WR-TBL | ||
Pitch 5.08mm | ||
Number of Contacts 9 | ||
Number of Rows 1 | ||
Body Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mounting Type PCB Mount | ||
Termination Method Solder | ||
Contact Plating Tin | ||
Contact Material Brass | ||
Current Rating 10.0A | ||
Series Number 7015B | ||
Voltage Rating 300.0 V | ||
- COO (Country of Origin):
- CN
Wurth Elektronik WR-TBL are available in different connection types and offer large and modular terminal block possibilities in order to fulfil most of the requirements which can be found in the industrial marketplace.
relaterade länkar
- Wurth Elektronik WR-TBL Series PCB Mount PCB Header 5.08mm Pitch Shrouded
- Wurth Elektronik WR-TBL Series Straight PCB Mount PCB Header 5.08mm Pitch Shrouded
- Wurth Elektronik WR-TBL Series Straight PCB Mount PCB Header 5.08mm Pitch Shrouded
- Wurth Elektronik WR-TBL Series Straight PCB Mount PCB Header 5.08mm Pitch Shrouded
- Wurth Elektronik WR-TBL Series Straight PCB Mount PCB Header 5.08mm Pitch Shrouded
- Wurth Elektronik WR-TBL Header Solder Termination,
- Wurth Elektronik WR-FAST Series Right Angle PCB Header 5.08mm Pitch Shrouded
- Wurth Elektronik WR-TBL Vertical Header Solder
