RS PRO PC-hållare

Antal (1 enhet)*

666,69 kr

(exkl. moms)

833,36 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • 17 enhet(er) är redo att levereras
  • Plus 12 enhet(er) är redo att levereras från en annan plats
  • Dessutom levereras 16 enhet(er) från den 05 maj 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +666,69 kr

*vägledande pris

RS-artikelnummer:
141-8316
Tillverkare / varumärke:
RS PRO
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Varumärke

RS PRO

Produkttyp

PC-hållare

Undertyp

Mini-PC-hållare

Maximal last

10kg

Standarder/godkännanden

ANSI, ESD S20.20:2014, BS EN 61340-5-1:2007

Höjd

358mm

COO (ursprungsland):
TW

RS PRO Mini PC Holder


If you use a desktop computer, but you only have a small desk or workstation, this mini PC holder is an effective solution. You can attach it underneath the table board to hold your hardware and free up space on top.

The holder has a high load capacity of up to 10 kg, so it's suitable for a broad range of smaller and larger mini PCs. Its strong steel construction makes it highly durable and resistant to damage or wear, so it will support your hardware reliably and last for a long time.

You can adjust both the height and the width of this mount and rotate it by 90 degrees, which means it can easily accommodate different desks and workstations. It's suitable for installation in your home workspace, in an office or in a commercial environment.

Features and Benefits


• Stable steel construction

• Requires screws (not included)

• Load capacity of 10 kg

• Max arm length of 200 mm

• Height of 358 mm

• Conforms to international ANSI/ESD S20.20:2014 and European BS EN 61340-5-1:2007 standards for electrostatic safety

Relaterade länkar