- RS-artikelnummer:
- 202-8534
- Tillv. art.nr:
- 150226
- Tillverkare / varumärke:
- Tork
10 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) 1 låda med 18
1 087,76 kr
(exkl. moms)
1 359,70 kr
(inkl. moms)
Låda(or) | Per Box | Per unit* |
1 + | 1 087,76 kr | 60,431 kr |
Better World
Vårt Better World-sortiment innehåller produkter som gör det enkelt för dig att göra ett grönare produktval som du kan lita på. Klicka här för mer information.
- RS-artikelnummer:
- 202-8534
- Tillv. art.nr:
- 150226
- Tillverkare / varumärke:
- Tork
Lagstiftning och ursprungsland
RoHS-status: Inte relevant
- COO (Country of Origin):
- GB
Produktdetaljer
Tork Paper Towel, Embossed, Perforated - Tork Hygiene Series - 150226
When hygiene is a top priority, pick this advanced-quality paper towel from Tork. The leak-resistant cover is made from durable, 2-ply plastic to prevent seepage into fabrics or onto examination tables. Thanks to the perforated sheets, it's a cinch to tear off a towel. As each one is white, you can quickly spot mopped-up dirt or stains, so your practice stays shipshape.
Features & Benefits
• FSC approval means the material is sourced responsibly
• Comes in boxes of 18 for ready availability in busy setups
• Supplied in rolls for easy storage and handling
• Comes in boxes of 18 for ready availability in busy setups
• Supplied in rolls for easy storage and handling
Applications
• Hospitals and surgeries
• Physiotherapy centres
• Spas
• Sports facilities
• Physiotherapy centres
• Spas
• Sports facilities
Is this product compatible with a wall-mounted dispenser?
Yes, you can mount the Tork Couch Roll Dispenser (144-5671) on a wall to save space. This also makes tearing off individual sheets easy to do one-handed.
Specifikationer
Attribute | Value |
---|---|
Form Factor | Roll |
Colour | White |
Sheet Size | 54500 x 250mm |
Number of Ply | 2 |
Number of Sheets | 165 |
Range | TORK HYGIENE |
Sheet Length | 545mm |
Sheet Width | 250mm |
Better World Product | Yes |
Better World Verification | FSC Certified |
Trade Name | Tork Hygiene Advanced |
- RS-artikelnummer:
- 202-8534
- Tillv. art.nr:
- 150226
- Tillverkare / varumärke:
- Tork