Socomec Kabel för användning med DIRIS Digiware Range

Antal (1 enhet)*

44,41 kr

(exkl. moms)

55,51 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • Dessutom levereras 95 enhet(er) från den 04 maj 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +44,41 kr

*vägledande pris

RS-artikelnummer:
122-0543
Tillv. art.nr:
48290181
Tillverkare / varumärke:
Socomec
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Varumärke

Socomec

Produkttyp

Kabel

För användning med

DIRIS Digiware Range

Standarder/godkännanden

IEC 61557-12, UL, ISO 14025, RoHS

DIRIS Digiware BUS Connection Cables


DIRIS Digiware range is a hub of technological innovative products that revolutionises the way you measure. The range of products are flexible in installation and make connection and configuration easy. The innovative design and high performance of the DIRIS Digiware range make these products the most effective solution for metering consumption, measuring and monitoring electrical energy. The Digiware range is suited for use in industrial and commercial applications.

Features and Benefits


RJ45 connectors

For connection between DIRIS Digiware modules

Cable length is 0.1m

DIRIS Digiware BUS Connection Cables


DIRIS Digiware range is a hub of technological innovative products that revolutionises the way you measure. The range of products are flexible in installation and make connection and configuration easy. The innovative design and high performance of the DIRIS Digiware range make these products the most effective solution for metering consumption, measuring and monitoring electrical energy.

The Digiware range is suited for use in industrial and commercial applications.

Features and Benefits


• RJ45 connectors

• For connection between DIRIS Digiware modules

• 0.5 M, 1 M or 10 M lengths available

Relaterade länkar