RS PRO Färgpistol 43 psi, Kapacitet 1 L, Vikt 638 g 6.35 mm, Sprutpistol
- RS-artikelnummer:
- 787-8881
- Tillverkare / varumärke:
- RS PRO
Antal (1 enhet)*
1 813,77 kr
(exkl. moms)
2 267,21 kr
(inkl. moms)
Lagerinformation är för närvarande otillgänglig - kom tillbaka senare
Enheter | Per enhet |
|---|---|
| 1 + | 1 813,77 kr |
*vägledande pris
- RS-artikelnummer:
- 787-8881
- Tillverkare / varumärke:
- RS PRO
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
| Varumärke | RS PRO | |
| Behållarkapacitet | 1L | |
| Produkttyp | Färgpistol | |
| Munstycksstorlek | 6.35 mm | |
| Intag storlek | 6.35 mm | |
| Vikt | 638g | |
| Satstyp | Sprutpistol | |
| Arbetsstryck | 43psi | |
| Inloppsgängstandard | BSP | |
| Munstycksmaterial | Rostfritt stål | |
| Typ av vätsketillförsel | Sugning | |
| Trigger Type | Tumspak | |
| Material | Aluminium | |
| Standarder/godkännanden | No | |
| Välj alla | ||
|---|---|---|
Varumärke RS PRO | ||
Behållarkapacitet 1L | ||
Produkttyp Färgpistol | ||
Munstycksstorlek 6.35 mm | ||
Intag storlek 6.35 mm | ||
Vikt 638g | ||
Satstyp Sprutpistol | ||
Arbetsstryck 43psi | ||
Inloppsgängstandard BSP | ||
Munstycksmaterial Rostfritt stål | ||
Typ av vätsketillförsel Sugning | ||
Trigger Type Tumspak | ||
Material Aluminium | ||
Standarder/godkännanden No | ||
RoHS-status: Undantagen
RS PRO 1/4 in BSP HVLP Spray Gun, 3 bar
Searching for a reliable and versatile spray gun you can use for a variety of heavy-duty applications? This RS PRO professional suction-fed spray gun features a stainless steel fluid nozzle and needle, so you can use it with both water and solvent-based paints.
This product is a high volume low pressure (HVLP) type spray gun, which means the atomisation is achieved by the volume of air, not by high air pressure. This creates a softer spray and allows more paint to stick to the surface, making this spray gun highly efficient. The product has a one-litre container with an anti-drip diaphragm so you won't easily spill the paint.
This product is handled and packed to meet the administrative and technical requirements of international (ANSI/ESD S20.20:2014) and British (BS EN 61340-5-1:2007) electrostatic control standards. This means you can be sure the risk of electrostatic discharge (ESD) is minimised.
Features and Benefits
• Maximum working pressure of 3 bar
• Thread size of 1/4 in
• British Standard Pipe (BSP) thread standard
• Threaded connection of 1/4 in British Standard Pipe (BSP) standards
Relaterade länkar
- RS PRO Färgpistol 43 psi Sprutpistol
- RS PRO Sprutpistol 50 psi Vikt 970 g 2 mm, Sprutpistol
- PREVOST Sprutpistol Vikt 950 g, Sprutpistol
- PREVOST CAR S02 Sprutpistol Vikt 1100 g, Sprutpistol
- PREVOST Sprutpistol Vikt 600 g 2 mm Sprutpistol
- SAM Sprutpistol Vikt 800 g
- Bahco Sprutpistol 2.8 bar Vikt 700 g 1 to 2 mm, Sprutpistol
- RS PRO AB931 Sprutpistol Sprutpistol