RS PRO Oscilloscope Probe, Voltage Type, 15MHz, 1:1, 1:10, BNC Connector
- RS-artikelnummer:
- 146-6614
- Tillverkare / varumärke:
- RS PRO
Inte tillgänglig
RS kommer inte längre att lagerföra denna produkt.
Alternativ
Denna produkt är för närvarande inte tillgänglig. Vi rekommenderar denna produkt istället.
Varje
315,62 kr
(exkl. moms)
394,52 kr
(inkl. moms)
- RS-artikelnummer:
- 146-6614
- Tillverkare / varumärke:
- RS PRO
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
| Brand | RS PRO | |
| Probe Type | Voltage | |
| Attenuation | 1:1, 1:10 | |
| Bandwidth | 15 MHz, 150MHz | |
| Maximum Common Mode Input Voltage | 600V | |
| Connector Type | BNC | |
| Number of Probes | 1 | |
| Series | RS-LF | |
| Safety Category | CAT I 600V | |
| Rise Time | 2.3 ns, 24ns | |
| Välj alla | ||
|---|---|---|
Brand RS PRO | ||
Probe Type Voltage | ||
Attenuation 1:1, 1:10 | ||
Bandwidth 15 MHz, 150MHz | ||
Maximum Common Mode Input Voltage 600V | ||
Connector Type BNC | ||
Number of Probes 1 | ||
Series RS-LF | ||
Safety Category CAT I 600V | ||
Rise Time 2.3 ns, 24ns | ||
- COO (Country of Origin):
- DE
RS PRO Oscilloscope Probes
The RS PRO passive oscilloscope probe is ergonomically designed and is suitable for use with all the major brands of oscilloscopes as well as our range. This probe does not require a power supply or batteries. Hence it is lightweight and easily portable. It comes with a fixed 10:1/1:1 attenuation, bandwidth up to 150MHz and is designed for measurements up to 600V.
Contents
LF Oscilloscope Probe
Protective caps
Spring hook tip
Spare probe tip
Grounding lead terminated with insulated crocodile clip
Trimmer tool
Probe Options:
RS - LF 312
Note
All the products in this range are supplied for use with instruments with a permanent earth connection.
Contents
LF Oscilloscope Probe
Protective caps
Spring hook tip
Spare probe tip
Grounding lead terminated with insulated crocodile clip
Trimmer tool
Probe Options:
RS - LF 312
Note
All the products in this range are supplied for use with instruments with a permanent earth connection.
Features and Benefits
Bandwidth for 10:1/1:1 is 150MHz/15MHz
Attenuation ratio is 10:1/1:1
Input impedance for 10:1/1:1 is 10Mohmll 15.5pF/47pF
Rise time for 10:1/1:1 is 2.3/24
Maximum common mode input voltage is ±20V
Max. input voltage is 600V CAT I (VDC + Peak AC)
Attenuation ratio is 10:1/1:1
Input impedance for 10:1/1:1 is 10Mohmll 15.5pF/47pF
Rise time for 10:1/1:1 is 2.3/24
Maximum common mode input voltage is ±20V
Max. input voltage is 600V CAT I (VDC + Peak AC)
Certifications
CAT I
relaterade länkar
- RS PRO Oscilloscope Probe 15MHz 1:10, BNC Connector
- BK Precision PR 33A Oscilloscope Probe 15MHz 10:1, BNC Connector
- RS PRO Oscilloscope Probe 20MHz 1:10, BNC Connector
- Sefram GE.4511 Oscilloscope Probe 500MHz BNC Connector
- RS PRO Oscilloscope Probe 500MHz BNC Connector
- Tektronix P6139B Oscilloscope Probe 500MHz BNC Connector
- RS PRO Oscilloscope Probe 200MHz BNC Connector
- RS PRO Oscilloscope Probe 500MHz BNC Connector